Panasonic Industry - Film Capacitors
8,573 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C183GX5 TTI: ECH-U1C183GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.018uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2685JA TTI: ECW-F2685JA Panasonic Industry Availability: 15In StockFilm Capacitors 6.8uF 250VDC 5% MPP L/S=20mm | 15In Stock | 6.8 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 17.8 mm (0.701 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E4125KF TTI: ECQ-E4125KF Panasonic Industry Availability: 700In StockFilm Capacitors 400VDC 1.2uF 10% MPET L/S=22.5mm | 700In Stock | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.9 mm (0.744 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C562GX5 TTI: ECH-U1C562GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 5600pF 16VDC 2% PPS FILM 0805 | 3,000In Stock | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6225JF TTI: ECQ-E6225JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 2.2uF 5% MPET L/S=27.5mm | 1,000In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2184KB TTI: ECQ-E2184KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=7.5mm | 1,000In Stock | 180 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6184KF TTI: ECQ-E6184KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=15mm | 1,000In Stock | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H331JX5 TTI: ECH-U1H331JX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 330pF 50VDC 5% PPS FILM 0805 | 3,000In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2W684JA TTI: ECW-F2W684JA Panasonic Industry Availability: 1,600In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=15mm | 1,600In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2563KB TTI: ECQ-E2563KB Panasonic Industry Availability: 500In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 500In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-HC3F392JD TTI: ECW-HC3F392JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.0039uF 5% MPP L/S=22.5mm | 1,000In Stock | 3.9 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FG60106J TTI: ECW-FG60106J Panasonic Industry Availability: 300In StockFilm Capacitors 600VDC 10uF 5% STR L/S=27.5mm AEC-Q200 | 300In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECQ-E2563JB TTI: ECQ-E2563JB Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 0.056uF 5% MPET L/S=5mm | 2,000In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 5 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FE2J334J TTI: ECW-FE2J334J Panasonic Industry Availability: 5,000In StockFilm Capacitors 0.33uF 630VDC 5% MPP L/S=15mm | 5,000In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECH-U1C332JX5 TTI: ECH-U1C332JX5 Panasonic Industry Availability: 9,000In StockFilm Capacitors 3300pF 16VDC 5% PPS FILM 0805 | 9,000In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H16563JV TTI: ECW-H16563JV Panasonic Industry Availability: 750In StockFilm Capacitors .056uF 1.6kV 5% MPP L/S=25mm | 750In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-FD2W334KQ TTI: ECW-FD2W334KQ Panasonic Industry Availability: 200In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=10mm | 200In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E1824KF TTI: ECQ-E1824KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 0.82uF 10% MPET L/S=10mm | 1,000In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103JB TTI: ECQ-E2103JB Panasonic Industry Availability: 100In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=5mm | 100In Stock | 10 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2223JB TTI: ECQ-E2223JB Panasonic Industry Availability: 38,500In StockFilm Capacitors 250VDC 0.022uF 5% MPET L/S=5mm | 38,500In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.2 mm (0.283 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2W104KQ TTI: ECW-FD2W104KQ Panasonic Industry Availability: 2,600In StockFilm Capacitors 450VDC 0.1uF 10% MPP L/S=10mm | 2,600In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 13.9 mm (0.547 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1C333GX5 TTI: ECH-U1C333GX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.033uF 16VDC 2% PPS FILM 1206 | 6,000In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2394KF TTI: ECQ-E2394KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=15mm | 1,000In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2565JA TTI: ECW-F2565JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 5.6uF 250VDC 5% MPP L/S=20mm | 1,000In Stock | 5.6 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 16.2 mm (0.638 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2103JF TTI: ECQ-E2103JF Panasonic Industry Availability: 3,500In StockFilm Capacitors 250VDC 0.010uF 5% MPET L/S=7.5mm | 3,500In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |