Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2824RJF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 5% MPET L/S=7.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2824RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.82uF 10% MPET L/S=7.5mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 15.3 mm (0.602 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E2W155KH TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450DC 1.5uF 10% MPET L/S=22.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 8.2 mm (0.323 in) | General Film Capacitors | 10 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E2W225KH TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450DC 2.2uF 10% MPET L/S=22.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.7 mm (1.012 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 19.7 mm (0.776 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECQ-E4105JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.0uF 5% MPET L/S=15mm | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.012uF 5% MPET L/S=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.012uF 5% MPET L/S=7.5mm | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4123KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2185RKB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 10% MPET L/S=7.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(R-B) | Reel | ||||||
Mfr: ECQ-E12153RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.015uF 10% MPET L/S=7.5mm | 0In Stock | 15 nF | 1.25 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 21 mm (0.827 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(R-F) | Reel | ||||||
Mfr: ECQ-E2223KFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.022uF 10% MPET L/S=7.5mm | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E12183JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.25kV 0.018uF 5% MPET L/S=12.5mm | Not Available Online | 18 nF | 1.25 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4683KFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.068uF 10% MPET L/S=10mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.4 mm (0.213 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F4684HB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 3% MPP L/S=20mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4684JBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 5% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 26.5 mm (1.043 in) | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | ||||||
Mfr: ECW-F4684JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .68uF 400V 5% MPP L/S=17.5mm | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F4684RJB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.68uF 5% MPP L/S=12.5mm | Not Available Online | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Crimped | - 25 C | + 105 C | ECWF(B) | Bulk | |||||||
Mfr: ECW-H10513JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.051uF 5% MPP L/S=15mm | 0In Stock | 51 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10562HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0056uF 1.0kV 3% MPP L/S=15mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10562HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC 0.0056uF 3% MPP L/S=10mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||
Mfr: ECQ-E2394JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=15mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2394KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2395KBB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 10% MPET L/S=10mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 10.8 mm (0.425 in) | General Film Capacitors | 10 % | 2 Pin | 24.8 mm (0.976 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2563JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.056uF 5% MPET L/S=7.5mm | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel |