Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H12822HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0082uF 1.25kV 3% MPP L/S=15mm | 0In Stock | 8.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 14 mm (0.551 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16272JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0027uF 5% MPP L/S=10mm | 0In Stock | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16303JV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.03uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 11 mm (0.433 in) | RF Microwave Film Capacitors | 5 % | 20 mm (0.787 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-F6394JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF MPP L/S=17.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 12.4 mm (0.488 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6434JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.43uF 5% MPP L/S=7.5mm | Not Available Online | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6223JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | |||||||
Mfr: ECW-F6434RJL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.43uF 5% MPP L/S=7.5mm | 0In Stock | 430 nF | 630 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 20.5 mm (0.807 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | ECWF(L) | Reel | ||||||
Mfr: ECW-H8112JVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0011uF 5% MPP L/S=10mm | Not Available Online | 1.1 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8112RHV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0011uF 800VDC 3% MPP L/S=7.5mm | Not Available Online | 1.1 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 18.5 mm (0.728 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-F6514JL TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors .51uF 630V 5% MPP L/S=25mm | 0In Stock | 510 nF | 630 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6273JFW TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 5% MPET L/S=10mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 5 % | 2 Pin | 10.9 mm (0.429 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECQ-E6273KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6273KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.027uF 10% MPET L/S=10mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F6564JLB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.56uF 5% MPP L/S=7.5mm | Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 11.6 mm (0.457 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 22.8 mm (0.898 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6393KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 10% MPET L/S=10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6683KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.068uF 630VDC 10% MPET L/S=5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E12473KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.047uF 10% MPET L/S=22.5mm | 0In Stock | 47 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1155JFW TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100VDC 1.5uF 5% MPET L/S=10mm | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | General Film Capacitors | 5 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||||
Mfr: ECQ-E2124KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E1185KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.8uF 10% MPET L/S=5mm | 0In Stock | 1.8 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 19.4 mm (0.764 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E1185KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.8uF 10% MPET L/S=10mm | 0In Stock | 1.8 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 19.4 mm (0.764 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12683KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.25kV 0.068uF 10% MPET L/S=22.5mm | 0In Stock | 68 nF | 1.25 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E10104RKF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.10uF 10% MPET L/S=7.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 21 mm (0.827 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(R-F) | Reel | |||||||||
Mfr: ECQ-E10123JF TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.0kV 0.012uF 5% MPET L/S=12.5mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2125JFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.2uF 5% MPET L/S=10mm | 0In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 20.9 mm (0.823 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |