Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4204HL TTI: ECW-F4204HL Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.2uF 3% MPP L/S=12.5mm | 0In Stock | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H154JX9 TTI: ECH-U1H154JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 50VDC 5% PPS FILM 2416 | 0In Stock | 150 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4274JF TTI: ECQ-E4274JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPET L/S=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4333JL TTI: ECW-F4333JL Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 400V 5% MPP L/S=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2683KF TTI: ECQ-E2683KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F6223HL TTI: ECW-F6223HL Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 630V 3% MPP L/S=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2683JB TTI: ECQ-E2683JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.1 mm (0.201 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2J104J4 TTI: ECW-FD2J104J4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1H122JX5 TTI: ECH-U1H122JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1200pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4205HL TTI: ECW-F4205HL Panasonic Industry Availability: 0In StockFilm Capacitors 2uF 400V 3% MPP L/S=25mm | 0In Stock | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 23.1 mm (0.909 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-FE2W225K TTI: ECW-FE2W225K Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: EZP-E50256LTA TTI: EZP-E50256LTA Panasonic Industry Availability: 0In StockFilm Capacitors 500VDC 25uF 10% MPP L/S=37.5mm | 0In Stock | 25 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 8.8 mOhms | 42 mm (1.654 in) | Straight | - 40 C | + 85 C | EZP-E | Bulk | |||||
Mfr: ECW-FE2W104J TTI: ECW-FE2W104J Panasonic Industry Availability: 0In StockFilm Capacitors 0.1uF 450VDC 5% MPP L/S=10mm | 0In Stock | 100 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2J103JQ TTI: ECW-FD2J103JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 5% LS=10mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 8 mm (0.315 in) | General Film Capacitors | 5 % | 2 Pin | 4.9 mm (0.193 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J473JQ TTI: ECW-FD2J473JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 5% MPP L/S=10mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 12.8 mm (0.504 in) | General Film Capacitors | 5 % | 2 Pin | 4.4 mm (0.173 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2J474K TTI: ECW-FD2J474K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.47uF 10% MPP L/S=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 12.7 mm (0.5 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2275KF TTI: ECQ-E2275KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 10% MPET L/S=22.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.4 mm (0.37 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C392JX5 TTI: ECH-U1C392JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 3900pF 16VDC 5% PPS FILM 0805 | 0In Stock | 3.9 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-H16563JV TTI: ECW-H16563JV Panasonic Industry Availability: 0In StockFilm Capacitors .056uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 16 mm (0.63 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECH-U1H272JX5 TTI: ECH-U1H272JX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0027uF 50VDC 5% PPS FILM 0805 | 0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H331JX5 TTI: ECH-U1H331JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 330pF 50VDC 5% PPS FILM 0805 | 0In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2153JB TTI: ECQ-E2153JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.015uF 5% MPET L/S=5mm | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F6103HLB TTI: ECW-F6103HLB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.01uF 3% MPP L/S=7.5mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.5 mm (0.492 in) | 5.2 mm (0.205 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13 mm (0.512 in) | Crimped | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2475JB TTI: ECQ-E2475JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=17.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 11.9 mm (0.469 in) | General Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6104RKF TTI: ECQ-E6104RKF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | - 40 C | + 105 C | ECQE(F) | Bulk |