Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F4224HL TTI: ECW-F4224HL Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 400V 3% MPP L/S=12.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E10223KE TTI: ECQ-E10223KE Panasonic Industry Availability: 0In StockFilm Capacitors 1.0kV 0.022uF 10% MPET L/S=12.5mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECQE(E) | Bulk | ||||||
Mfr: ECH-U1H182JX5 TTI: ECH-U1H182JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1800pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1105JF3 TTI: ECQ-E1105JF3 Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 1.0uF 5% MPET L/S=5mm | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECW-FD2W274J4 TTI: ECW-FD2W274J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | ||||||
Mfr: ECQ-E6183KF TTI: ECQ-E6183KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 10% MPET L/S=10mm | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C152JX5 TTI: ECH-U1C152JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1500pF 16VDC 5% PPS FILM 0603 | 0In Stock | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2J104K4 TTI: ECW-FD2J104K4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 10% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 10 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | ||||||
Mfr: ECQ-E6564KF TTI: ECQ-E6564KF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 10% MPET L/S=22.5mm | 0In Stock | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H393GX5 TTI: ECH-U1H393GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 0.039uF 50VDC 2% PPS FILM 1210 | 0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1684KF TTI: ECQ-E1684KF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 0.68uF 10% MPET L/S=10mm | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C472JX5 TTI: ECH-U1C472JX5 Panasonic Industry Availability: 0In StockFilm Capacitors .0047uF 16VDC 5% PPS FILM 0805 | 0In Stock | 4.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W124J4 TTI: ECW-FD2W124J4 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.12uF 5% MPP L/S=7.5mm | 0In Stock | 120 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 4.6 mm (0.181 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 110 C | ECWF(D) | Ammo Pack | |||||||
Mfr: ECW-FE2W224Q5 TTI: ECW-FE2W224Q5 Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 10% MPP L/S=15mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2J223JQ TTI: ECW-FD2J223JQ Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% LS=10mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 6.4 mm (0.252 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1223JC9 TTI: ECH-U1223JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 100VDC 5% PPS FLM 1913 | 0In Stock | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1913 (4833 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-F4204HL TTI: ECW-F4204HL Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.2uF 3% MPP L/S=12.5mm | 0In Stock | 200 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 8.6 mm (0.339 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1H154JX9 TTI: ECH-U1H154JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.15uF 50VDC 5% PPS FILM 2416 | 0In Stock | 150 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4274JF TTI: ECQ-E4274JF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.27uF 5% MPET L/S=15mm | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4333JL TTI: ECW-F4333JL Panasonic Industry Availability: 0In StockFilm Capacitors .033uF 400V 5% MPP L/S=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2683KF TTI: ECQ-E2683KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 10% MPET L/S=7.5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F6223HL TTI: ECW-F6223HL Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 630V 3% MPP L/S=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E2683JB TTI: ECQ-E2683JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.1 mm (0.201 in) | General Film Capacitors | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2J104J4 TTI: ECW-FD2J104J4 Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.1uF 5% MPP L/S=7.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1H122JX5 TTI: ECH-U1H122JX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1200pF 50VDC 5% PPS FILM 0805 | 0In Stock | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel |