Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1H223GX5 TTI: ECH-U1H223GX5 Panasonic Industry Availability: 8,000In StockFilm Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | 8,000In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C823JX5 TTI: ECH-U1C823JX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.082uF 16VDC 5% PPS FILM 1210 | 4,000In Stock | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H562GX5 TTI: ECH-U1H562GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 5600pF 50VDC 2% PPS FILM 1206 | 3,000In Stock | 5.6 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6474KFB TTI: ECQ-E6474KFB Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC 0.47uF 10% MPET L/S=15mm | 200In Stock | 470 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 9.3 mm (0.366 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2125KB TTI: ECQ-E2125KB Panasonic Industry Availability: 2,100In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=12.5mm | 2,100In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103KB TTI: ECQ-E2103KB Panasonic Industry Availability: 255,800In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 255,800In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6155KF TTI: ECQ-E6155KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 1.5uF 10% MPET L/S=27.5mm | 1,000In Stock | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | 24.7 mm (0.972 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W684K TTI: ECW-FD2W684K Panasonic Industry Availability: 3,200In StockFilm Capacitors 450VDC 0.68uF 10% MPP L/S=15mm | 3,200In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E12103KF TTI: ECQ-E12103KF Panasonic Industry Availability: 600In StockFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=7.5mm | 600In Stock | 10 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12223JF TTI: ECQ-E12223JF Panasonic Industry Availability: 600In Stock100 On Order Expected 11-Dec-26 Film Capacitors 1.25kV 0.022uF 5% MPET L/S=17.5mm | 600In Stock100 On Order Expected 11-Dec-26 | 22 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2825KF TTI: ECQ-E2825KF Panasonic Industry Availability: 1,640In StockFilm Capacitors 250VDC 8.2uF 10% MPET L/S=27.5mm | 1,640In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG1B105J TTI: ECW-FG1B105J Panasonic Industry Availability: 600In StockFilm Capacitors 1100VDC 1uF 5% STRT lead AEC-Q200 | 600In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1H124GX9 TTI: ECH-U1H124GX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.12uF 50VDC 2% PPS FILM 2416 | 3,000In Stock | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4104HL TTI: ECW-F4104HL Panasonic Industry Availability: 280In StockFilm Capacitors .1uF 400V 3% MPP L/S=12.5mm | 280In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E4105KFB TTI: ECQ-E4105KFB Panasonic Industry Availability: 800In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=15mm | 800In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274KF TTI: ECQ-E2274KF Panasonic Industry Availability: 800In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=10mm | 800In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2225KB TTI: ECQ-E2225KB Panasonic Industry Availability: 17,200In StockFilm Capacitors 250VDC 2.2uF 10% MPET L/S=17.5mm | 17,200In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 8.4 mm (0.331 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1H222JX5 TTI: ECH-U1H222JX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 2200pF 50VDC 5% PPS FILM 0805 | 6,000In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E1275KF TTI: ECQ-E1275KF Panasonic Industry Availability: 600In StockFilm Capacitors 100VDC 2.7uF 10% MPET L/S=15mm | 600In Stock | 2.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.8 mm (0.622 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG1B205J TTI: ECW-FG1B205J Panasonic Industry Availability: 200In StockFilm Capacitors 1100VDC 2uF 5% STRT lead AEC-Q200 | 200In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Safety Film Capacitors | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1C332GX5 TTI: ECH-U1C332GX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 3300pF 16VDC 2% PPS FILM 0805 | 12,000In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2125KF TTI: ECQ-E2125KF Panasonic Industry Availability: 4,600In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=15mm | 4,600In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H8223HA TTI: ECW-H8223HA Panasonic Industry Availability: 500In StockFilm Capacitors 0.022uF 800VDC 3% MPP L/S=12.5mm | 500In Stock | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E2393KF TTI: ECQ-E2393KF Panasonic Industry Availability: 400In StockFilm Capacitors 250VDC 0.039uF 10% MPET L/S=7.5mm | 400In Stock | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6104KFB TTI: ECQ-E6104KFB Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=10mm | 1,000In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |