Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6223JFB TTI: ECQ-E6223JFB Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.022uF 5% MPET L/S=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.3 mm (0.209 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: EZP-V80106LTA TTI: EZP-V80106LTA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC 10uF 10% LS=27.5mm ST | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41.5 mm (1.634 in) | Straight | - 40 C | + 105 C | EZPV | Bulk | |||||
Mfr: ECW-FD2W224JB TTI: ECW-FD2W224JB Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECH-U1154JCV TTI: ECH-U1154JCV Panasonic Industry Availability: 0In StockFilm Capacitors .15uF 100V 5% PPS FILM 2825 | 0In Stock | 150 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.1 mm (0.28 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2825 (7163 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-FJ1B105J TTI: ECW-FJ1B105J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitors | 5 % | 2 Pin | 36.5 mOhms | 21 mm (0.827 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B155J TTI: ECW-FJ1B155J Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitors | 5 % | 2 Pin | 24.1 mOhms | 24.5 mm (0.965 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FA2J154J TTI: ECW-FA2J154J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.15uF 5% MPP L/S=15mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E6562KF3 TTI: ECQ-E6562KF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6562RJF TTI: ECQ-E6562RJF Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6682JFB TTI: ECQ-E6682JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6682RKF TTI: ECQ-E6682RKF Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Ammo Pack | |||||||||
Mfr: ECQ-E6393JF TTI: ECQ-E6393JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 5% MPET L/S=10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4364HL TTI: ECW-F4364HL Panasonic Industry Availability: 0In StockFilm Capacitors .36uF 400V 3% MPP L/S=15mm | 0In Stock | 360 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.7 mm (0.579 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-F6363JL TTI: ECW-F6363JL Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.036uF 5% MPP L/S=10mm | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.3 mm (0.287 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 10.2 mm (0.402 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E6333JFW TTI: ECQ-E6333JFW Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.033uF 5% MPET L/S=10mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Crimped | - 40 C | + 105 C | ECQE(W) | Bulk | ||||||
Mfr: ECW-F4224JL TTI: ECW-F4224JL Panasonic Industry Availability: 0In StockFilm Capacitors .22uF 400V 5% MPP L/S=12.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECH-U1473JC9 TTI: ECH-U1473JC9 Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 100VDC 5% PPS FLM 2416 | 0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.4 mm (0.094 in) | 2416 (6041 metric) | - 55 C | + 105 C | ECHU(C) | Reel | |||||||
Mfr: ECW-FJ3A205J TTI: ECW-FJ3A205J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ3A505JA TTI: ECW-FJ3A505JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Film Capacitor | 5 % | 2 Pin | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ60205J TTI: ECW-FJ60205J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Film Capacitor | 5 % | 2 Pin | 25.3 mOhms | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60605JA TTI: ECW-FJ60605JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 8.9 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60685JA TTI: ECW-FJ60685JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 6.8uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 6.8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 7.9 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60705JA TTI: ECW-FJ60705JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 7.7 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70105K TTI: ECW-FJ70105K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-R60706MD2 TTI: EZP-R60706MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 70uF, 10%, Bulk Straight lead | 0In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk |