Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ80395JA TTI: ECW-FJ80395JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.9uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: EZP-V70106LDU TTI: EZP-V70106LDU Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 2 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECW-F2W105KA TTI: ECW-F2W105KA Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 450VDC 10% MPP L/S=15mm | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 12.6 mm (0.496 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-H8153HA TTI: ECW-H8153HA Panasonic Industry Availability: 0In StockFilm Capacitors 0.015uF 800VDC 3% MPP L/S=12.5mm | 0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.4 mm (0.606 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECQ-E2123JB TTI: ECQ-E2123JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 5 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2123KF TTI: ECQ-E2123KF Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2684JB TTI: ECQ-E2684JB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=10mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 18.5 mm (0.728 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E1395JF TTI: ECQ-E1395JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 3.9uF 5% MPET L/S=22.5mm | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1825JF TTI: ECQ-E1825JF Panasonic Industry Availability: 0In StockFilm Capacitors 100VDC 8.2uF 5% MPET L/S=22.5mm | 0In Stock | 8.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2473JB3 TTI: ECQ-E2473JB3 Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECW-F4223JL TTI: ECW-F4223JL Panasonic Industry Availability: 0In StockFilm Capacitors .022uF 400V 5% MPP L/S=10mm | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 8.6 mm (0.339 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECW-H16473JV TTI: ECW-H16473JV Panasonic Industry Availability: 0In StockFilm Capacitors .047uF 1.6kV 5% MPP L/S=25mm | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 25 mm (0.984 in) | 28 mm (1.102 in) | 15 mm (0.591 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6562JFB TTI: ECQ-E6562JFB Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 5% | 0In Stock | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6682JF3 TTI: ECQ-E6682JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0068UF 630V 5% | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E6822JF3 TTI: ECQ-E6822JF3 Panasonic Industry Availability: 0In StockFilm Capacitors .0082UF 630V 5% | 0In Stock | 8.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Ammo Pack | ||||||
Mfr: ECQ-E2274KB TTI: ECQ-E2274KB Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 10% MPET L/S=7.5mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 11.5 mm (0.453 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E6562KFZ TTI: ECQ-E6562KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECW-FJ60225JA TTI: ECW-FJ60225JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Film Capacitor | 5 % | 2 Pin | 23.1 mOhms | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60275J TTI: ECW-FJ60275J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 19 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V70106MDA TTI: EZP-V70106MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80805LDB TTI: EZP-V80805LDB Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 80.5uF, +-10%, 2-pin type, 37.5mm pitch For industrial & infrastructure | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 17.1 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V60856MDS TTI: EZP-V60856MDS Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 85uF 10% 3.9mOhm 4Pin AEC-Q200 | 0In Stock | 85 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60906MDS TTI: EZP-V60906MDS Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 90uF 10% 3.7mOhm 4Pin AEC-Q200 | 0In Stock | 90 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.7 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60956MDC TTI: EZP-V60956MDC Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 95uF 10% 3.6mOhm 4Pin | Not Available Online | 95 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 5.2 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60226MDB TTI: EZP-V60226MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 22uF 10% 9.6mOhm 4Pin | 0In Stock | 22 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 22.2 mm (0.874 in) | Film Capacitors | 10 % | 4 Pin | 9.6 mOhms | 36 mm (1.417 in) | - 40 C | + 105 C | EZP-V-D | Bulk |