Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4684KF TTI: ECQ-E4684KF Panasonic Industry Availability: 112,000In StockFilm Capacitors 400VDC 0.68uF 10% MPET L/S=22.5mm | 112,000In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6105KF TTI: ECQ-E6105KF Panasonic Industry Availability: 3,650In StockFilm Capacitors 630VDC 1.0uF 10% MPET L/S=27.5mm | 3,650In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 12.5 mm (0.492 in) | General Film Capacitors | 10 % | 2 Pin | 21.9 mm (0.862 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FA2J105J TTI: ECW-FA2J105J Panasonic Industry Availability: 25In Stock1,200 On Order Expected 11-Nov-26 Film Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 25In Stock1,200 On Order Expected 11-Nov-26 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 26 mm (1.024 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.2 mm (0.638 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E2473KF TTI: ECQ-E2473KF Panasonic Industry Availability: 4,000In Stock7,000 On Order Expected 11-Nov-26 Film Capacitors 250VDC 0.047uF 10% MPET L/S=7.5mm | 4,000In Stock7,000 On Order Expected 11-Nov-26 | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2104JF TTI: ECQ-E2104JF Panasonic Industry Availability: 2,400In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=7.5mm | 2,400In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F2W105JA TTI: ECW-F2W105JA Panasonic Industry Availability: 370In StockFilm Capacitors 1.0uF 450VDC 5% MPP L/S=15mm | 370In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.6 mm (0.496 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H473JX9 TTI: ECH-U1H473JX9 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.047uF 50VDC 5% PPS FILM 1913 | 6,000In Stock | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E2104JB TTI: ECQ-E2104JB Panasonic Industry Availability: 1,100In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 1,100In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Availability: 8,000In Stock20,000 On Order Expected 04-Jan-27 Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 8,000In Stock20,000 On Order Expected 04-Jan-27 | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2105JA TTI: ECW-F2105JA Panasonic Industry Availability: 3,300In StockFilm Capacitors 1uF 250VDC 5% MPP L/S=15mm | 3,300In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.3 mm (0.524 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225JA TTI: ECW-F2225JA Panasonic Industry Availability: 590In StockFilm Capacitors 2.2uF 250VDC 5% MPP L/S=15mm | 590In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FE2W475K TTI: ECW-FE2W475K Panasonic Industry Availability: 450In StockFilm Capacitors 4.7uF 450VDC 10% MPP L/S=22.5mm | 450In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E6334KF TTI: ECQ-E6334KF Panasonic Industry Availability: 2,500In StockFilm Capacitors 630VDC 0.33uF 10% MPET L/S=22.5mm | 2,500In Stock | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.8 mm (0.307 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W105J TTI: ECW-FD2W105J Panasonic Industry Availability: 1,000In Stock400 On Order Expected 26-Jan-27 Film Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 1,000In Stock400 On Order Expected 26-Jan-27 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.8 mm (0.307 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2125KB TTI: ECQ-E2125KB Panasonic Industry Availability: 2,100In StockFilm Capacitors 250VDC 1.2uF 10% MPET L/S=12.5mm | 2,100In Stock | 1.2 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 15.3 mm (0.602 in) | 7.6 mm (0.299 in) | General Film Capacitors | 10 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2103KB TTI: ECQ-E2103KB Panasonic Industry Availability: 255,800In StockFilm Capacitors 250VDC 0.010uF 10% MPET L/S=5mm | 255,800In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E6155KF TTI: ECQ-E6155KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 1.5uF 10% MPET L/S=27.5mm | 1,000In Stock | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | 24.7 mm (0.972 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2W684K TTI: ECW-FD2W684K Panasonic Industry Availability: 3,200In StockFilm Capacitors 450VDC 0.68uF 10% MPP L/S=15mm | 3,200In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E12103KF TTI: ECQ-E12103KF Panasonic Industry Availability: 600In StockFilm Capacitors 1.25kV 0.010uF 10% MPET L/S=7.5mm | 600In Stock | 10 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E12223JF TTI: ECQ-E12223JF Panasonic Industry Availability: 600In Stock100 On Order Expected 11-Dec-26 Film Capacitors 1.25kV 0.022uF 5% MPET L/S=17.5mm | 600In Stock100 On Order Expected 11-Dec-26 | 22 nF | 1.25 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2825KF TTI: ECQ-E2825KF Panasonic Industry Availability: 1,640In StockFilm Capacitors 250VDC 8.2uF 10% MPET L/S=27.5mm | 1,640In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FG1B105J TTI: ECW-FG1B105J Panasonic Industry Availability: 600In StockFilm Capacitors 1100VDC 1uF 5% STRT lead AEC-Q200 | 600In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1H124GX9 TTI: ECH-U1H124GX9 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.12uF 50VDC 2% PPS FILM 2416 | 3,000In Stock | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F4104HL TTI: ECW-F4104HL Panasonic Industry Availability: 280In StockFilm Capacitors .1uF 400V 3% MPP L/S=12.5mm | 280In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E4105KFB TTI: ECQ-E4105KFB Panasonic Industry Availability: 800In StockFilm Capacitors 400VDC 1.0uF 10% MPET L/S=15mm | 800In Stock | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk |