Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ2J305KA TTI: ECW-FJ2J305KA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 10 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475J TTI: ECW-FJ2J475J Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J475KA TTI: ECW-FJ2J475KA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.7uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 10 % | 2 Pin | 4.4 mOhms | 32.5 mm (1.28 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A225J TTI: ECW-FJ3A225J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ3A335J TTI: ECW-FJ3A335J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.5 mm (0.61 in) | Film Capacitor | 5 % | 2 Pin | 11.9 mOhms | 25.5 mm (1.004 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A335JA TTI: ECW-FJ3A335JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15.5 mm (0.61 in) | Film Capacitor | 5 % | 2 Pin | 11.9 mOhms | 25.5 mm (1.004 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A405J TTI: ECW-FJ3A405J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 5 % | 2 Pin | 8.6 mOhms | 29.5 mm (1.161 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A605J TTI: ECW-FJ3A605J Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60565J TTI: ECW-FJ60565J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 5.6uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 5.6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 9.5 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60905JA TTI: ECW-FJ60905JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 9.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70205J TTI: ECW-FJ70205J Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12 mm (0.472 in) | Film Capacitor | 5 % | 2 Pin | 10.4 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-R60306MD2 TTI: EZP-R60306MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 30uF, 10%, Bulk Straight lead | 0In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Plastic Film Capacitor | 10 % | 4 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60656MD2 TTI: EZP-R60656MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 65uF, 10%, Bulk Straight lead | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | Plastic Film Capacitor | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-R60856MD2 TTI: EZP-R60856MD2 Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 85uF, 10%, Bulk Straight lead | 0In Stock | 85 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 45 mm (1.772 in) | Plastic Film Capacitor | 10 % | 4 Pin | 60 mm (2.362 in) | Straight | - 40 C | + 105 C | EZP-R | Bulk | ||||||
Mfr: EZP-V60556MDS TTI: EZP-V60556MDS Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 6.8mOhm 4Pin AEC-Q200 | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 8 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V70126MDA TTI: EZP-V70126MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 12.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 9.9 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70136MDA TTI: EZP-V70136MDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 13.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 13 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 9.2 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V70146LDA TTI: EZP-V70146LDA Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 14.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 2 Pin | 8.7 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V60806MDT TTI: EZP-V60806MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 80uF 10% 4.8mOhm 4Pin AEC-Q200 | 0In Stock | 80 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 43 mm (1.693 in) | Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 58 mm (2.283 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60117MDS TTI: EZP-V60117MDS Panasonic Industry Availability: Not Available OnlineFilm Capacitors 600VDC 110uF 10% 5.1mOhm 4Pin AEC-Q200 | Not Available Online | 110 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 10 % | 4 Pin | 4.8 mOhms | 56 mm (2.205 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60156LDT TTI: EZP-V60156LDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 15uF 10% 12.8mOhm 2Pin AEC-Q200 | 0In Stock | 15 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | Film Capacitors | 10 % | 2 Pin | 12.8 mOhms | 34.5 mm (1.358 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60356MDT TTI: EZP-V60356MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 35uF 10% 7.0mOhm 4Pin AEC-Q200 | 0In Stock | 35 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 26 mm (1.024 in) | Film Capacitors | 10 % | 4 Pin | 7.1 mOhms | 40.5 mm (1.594 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60406MDC TTI: EZP-V60406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 40uF 10% 10.2mOhm 4Pin | 0In Stock | 40 uF | 600 VDC | Through Hole | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 10 % | 4 Pin | 8.4 mOhms | 40 mm (1.575 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60556MDB TTI: EZP-V60556MDB Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 4.9mOhm 4Pin | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk | ||||||
Mfr: EZP-V60556MDT TTI: EZP-V60556MDT Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC 55uF 10% 4.9mOhm 4Pin AEC-Q200 | 0In Stock | 55 uF | 600 VDC | Through Hole | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50.5 mm (1.988 in) | - 40 C | + 105 C | EZP-V-D | Bulk |