Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FJ2J305K TTI: ECW-FJ2J305K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 10 % | 2 Pin | 6.9 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J305PA TTI: ECW-FJ2J305PA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.0uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 5 % | 2 Pin | 4.7 mOhms | 17.5 mm (0.689 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J335PA TTI: ECW-FJ2J335PA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 3.3uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 26.5 mm (1.043 in) | Film Capacitor | 5 % | 2 Pin | 2 mOhms | 17.5 mm (0.689 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J405KA TTI: ECW-FJ2J405KA Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 4.0uF, +-10%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 16 mm (0.63 in) | Film Capacitor | 10 % | 2 Pin | 6 mOhms | 29.5 mm (1.161 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ3A155JA TTI: ECW-FJ3A155JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 1.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | Film Capacitor | 5 % | 2 Pin | 21 mm (0.827 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ3A205JA TTI: ECW-FJ3A205JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | Film Capacitor | 5 % | 2 Pin | 23 mm (0.906 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | ||||||
Mfr: ECW-FJ3A475JA TTI: ECW-FJ3A475JA Panasonic Industry Availability: 0In StockFilm Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19 mm (0.748 in) | Film Capacitor | 5 % | 2 Pin | 10.1 mOhms | 30 mm (1.181 in) | Cut | - 40 C | + 105 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60225JA TTI: ECW-FJ60225JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 8 mm (0.315 in) | Film Capacitor | 5 % | 2 Pin | 23.1 mOhms | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60275J TTI: ECW-FJ60275J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 2.7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 5 % | 2 Pin | 19 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60825J TTI: ECW-FJ60825J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.6 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ60905J TTI: ECW-FJ60905J Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 9.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.1 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ70155K TTI: ECW-FJ70155K Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 1.5uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | Film Capacitor | 10 % | 2 Pin | 13.9 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECQ-E6562KFZ TTI: ECQ-E6562KFZ Panasonic Industry Availability: 0In StockFilm Capacitors .0056UF 630V 10% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECQ-E12332JFZ TTI: ECQ-E12332JFZ Panasonic Industry Availability: 0In StockFilm Capacitors 3300PF 1250V 5% | 0In Stock | ECQE(F) | Bulk | ||||||||||||||||||||
Mfr: ECW-FJ1B225JA TTI: ECW-FJ1B225JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 2.2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 17.1 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ1B505JA TTI: ECW-FJ1B505JA Panasonic Industry Availability: 0In StockFilm Capacitors 1100VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18.5 mm (0.728 in) | Film Capacitors | 5 % | 2 Pin | 7.7 mOhms | 35 mm (1.378 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80355J TTI: ECW-FJ80355J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80355JA TTI: ECW-FJ80355JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 3.5uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 3.5 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 10.7 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80405JA TTI: ECW-FJ80405JA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 4 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 28.5 mm (1.122 in) | Through Hole | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: ECW-FJ80705J TTI: ECW-FJ80705J Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 7.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | Film Capacitors | 5 % | 2 Pin | 5.7 mOhms | 32.5 mm (1.28 in) | Through Hole | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | ||||
Mfr: EZP-V80406MDC TTI: EZP-V80406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: EZP-V80106MDA TTI: EZP-V80106MDA Panasonic Industry Availability: 0In StockFilm Capacitors 800VDC, 10.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.2 mm (1.228 in) | 20.8 mm (0.819 in) | Film Capacitors | 10 % | 4 Pin | 11.5 mOhms | 41 mm (1.614 in) | - 40 C | + 105 C | EZPV-D | Bulk | ||||||
Mfr: ECW-FJ60825JA TTI: ECW-FJ60825JA Panasonic Industry Availability: 0In StockFilm Capacitors 600VDC, 8.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 | 0In Stock | 8.2 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Film Capacitor | 5 % | 2 Pin | 6.6 mOhms | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: ECW-FJ2J105K TTI: ECW-FJ2J105K Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC, 1.0uF, +-10%, LS=27.5mm, Bulk Straight lead, AEC-Q200 | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9.5 mm (0.374 in) | Film Capacitor | 10 % | 2 Pin | 20.8 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 110 C | ECWF(J) | Bulk | |||||
Mfr: EZP-V70406MDC TTI: EZP-V70406MDC Panasonic Industry Availability: 0In StockFilm Capacitors 700VDC, 40.6uF, +-10%, 4-pin type, 52.5mm pitch For industrial & infrastructure | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 4 Pin | 9.1 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | EZPV-D | Bulk |