Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4105KF TTI: ECQ-E4105KF Panasonic Industry Availability: 0In Stock5,150 On Order Expected 04-Jan-27 Film Capacitors 400VDC 1.0uF 10% MPET L/S=22.5mm | 0In Stock5,150 On Order Expected 04-Jan-27 | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-FD2J335KQ TTI: ECW-FD2J335KQ Panasonic Industry Availability: 0In Stock1,200 On Order Expected 07-Jan-27 Film Capacitors 630VDC 3.3uF 10% MPP L/S=22.5mm | 0In Stock1,200 On Order Expected 07-Jan-27 | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 27.7 mm (1.091 in) | General Film Capacitors | 10 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FA2J684J TTI: ECW-FA2J684J Panasonic Industry Availability: 0In Stock400 On Order Expected 07-Jan-27 Film Capacitors 630VDC 0.68uF 5% MPP L/S=15mm | 0In Stock400 On Order Expected 07-Jan-27 | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 12 mm (0.472 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: ECH-U1H102JX5 TTI: ECH-U1H102JX5 Panasonic Industry Availability: 0In Stock132,000 On Order Expected Film Capacitors 1000pF 50VDC 5% PPS FILM 0805 | 0In Stock132,000 On Order Expected | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6564JF TTI: ECQ-E6564JF Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.56uF 5% MPET L/S=22.5mm | 0In Stock | 560 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C473GX5 TTI: ECH-U1C473GX5 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 07-Dec-26 Film Capacitors 0.047uF 16VDC 2% PPS FILM 1206 | 0In Stock6,000 On Order Expected 07-Dec-26 | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C683GX5 TTI: ECH-U1C683GX5 Panasonic Industry Availability: 0In Stock2,000 On Order Expected 16-Nov-26 Film Capacitors 0.068uF 16VDC 2% PPS FILM 1210 | 0In Stock2,000 On Order Expected 16-Nov-26 | 68 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H222GX5 TTI: ECH-U1H222GX5 Panasonic Industry Availability: 0In Stock9,000 On Order Expected 01-Dec-26 Film Capacitors 2200pF 50VDC 2% PPS FILM 0805 | 0In Stock9,000 On Order Expected 01-Dec-26 | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H563JX9 TTI: ECH-U1H563JX9 Panasonic Industry Availability: 0In StockFilm Capacitors 0.056uF 50VDC 5% PPS FILM 1913 | 0In Stock | 56 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1C222GX5 TTI: ECH-U1C222GX5 Panasonic Industry Availability: 0In Stock12,000 On Order Expected 11-Feb-27 Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 | 0In Stock12,000 On Order Expected 11-Feb-27 | 2.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W225J TTI: ECW-FD2W225J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.3 mm (0.563 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FA2J334J TTI: ECW-FA2J334J Panasonic Industry Availability: 0In Stock2,700 On Order Expected 07-Jan-27 Film Capacitors 630VDC 0.33uF 5% MPP L/S=15mm | 0In Stock2,700 On Order Expected 07-Jan-27 | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.6 mm (0.535 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H331GX5 TTI: ECH-U1H331GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 330pF 50VDC 2% PPS FILM 0805 | 0In Stock | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-F2335JA TTI: ECW-F2335JA Panasonic Industry Availability: 0In Stock2,008 On Order Expected 16-Nov-26 Film Capacitors 3.3uF 250VDC 5% MPP L/S=20mm | 0In Stock2,008 On Order Expected 16-Nov-26 | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-FA2J224J TTI: ECW-FA2J224J Panasonic Industry Availability: 0In Stock12,000 On Order Expected Film Capacitors 630VDC 0.22uF 5% MPP L/S=15mm | 0In Stock12,000 On Order Expected | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.3 mm (0.484 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1H123GX5 TTI: ECH-U1H123GX5 Panasonic Industry Availability: 0In Stock4,000 On Order Expected 01-Dec-26 Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 | 0In Stock4,000 On Order Expected 01-Dec-26 | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECH-U1H682GX5 TTI: ECH-U1H682GX5 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 17-Dec-26 Film Capacitors 6800pF 50VDC 2% PPS FILM 1206 | 0In Stock6,000 On Order Expected 17-Dec-26 | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-U1105KCV TTI: ECW-U1105KCV Panasonic Industry Availability: 0In Stock5,000 On Order Expected 24-Dec-26 Film Capacitors 1uF 100VDC 10% PEN FILM 3925 | 0In Stock5,000 On Order Expected 24-Dec-26 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 10 % | 2 Pin | 5.1 mm (0.201 in) | 3925 (9863 metric) | - 55 C | + 125 C | ECWU(C) | Bag | |||||||
Mfr: ECH-U1H122GX5 TTI: ECH-U1H122GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1200pF 50VDC 2% PPS FILM 0805 | 0In Stock | 1.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FD2W475J TTI: ECW-FD2W475J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 4.7uF 5% MPP L/S=22.5mm | 0In Stock | 4.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.4 mm (0.646 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E4333KF TTI: ECQ-E4333KF Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.033uF 10% MPET L/S=7.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.7 mm (0.657 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: ECH-U1H182GX5 TTI: ECH-U1H182GX5 Panasonic Industry Availability: 0In StockFilm Capacitors 1800pF 50VDC 2% PPS FILM 0805 | 0In Stock | 1.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-FE2J224K TTI: ECW-FE2J224K Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 630VDC 10% MPP L/S=15mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk |