Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FE2W105JA TTI: ECW-FE2W105JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 450VDC 1.0uF 5% MPP L/S=15mm | 1,000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Cut | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FG60106JA TTI: ECW-FG60106JA Panasonic Industry Availability: 150In StockFilm Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 | 150In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 5 % | 2 Pin | 28.5 mm (1.122 in) | Cut | - 40 C | + 110 C | ECWF(G) | AEC-Q200 | Bulk | |||||
Mfr: ECW-FD2J105J TTI: ECW-FD2J105J Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=22.5mm | 1,000In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 13.5 mm (0.531 in) | General Film Capacitors | 5 % | 2 Pin | 8.4 mm (0.331 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-HA3C223J TTI: ECW-HA3C223J Panasonic Industry Availability: 800In StockFilm Capacitors 1.6kV 0.022uF 5% MPP L/S=17.5mm | 800In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-FE2J474J TTI: ECW-FE2J474J Panasonic Industry Availability: 1,000In StockFilm Capacitors 0.47uF 630VDC 5% MPP L/S=15mm | 1,000In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECQ-E6824KF TTI: ECQ-E6824KF Panasonic Industry Availability: 2,800In StockFilm Capacitors 630VDC 0.82uF 10% MPET L/S=22.5mm | 2,800In Stock | 820 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11.3 mm (0.445 in) | General Film Capacitors | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2334KB TTI: ECQ-E2334KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=7.5mm | 1,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 11.3 mm (0.445 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2393JB TTI: ECQ-E2393JB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.039uF 5% MPET L/S=5mm | 1,000In Stock | 39 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E4153KF TTI: ECQ-E4153KF Panasonic Industry Availability: 3,000In StockFilm Capacitors 400VDC 0.015uF 10% MPET L/S=7.5mm | 3,000In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-H8473HA TTI: ECW-H8473HA Panasonic Industry Availability: 400In StockFilm Capacitors 0.047uF 800VDC 3% MPP L/S=12.5mm | 400In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 15.7 mm (0.618 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 3 % | 14.1 mm (0.555 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECQ-E6104JF TTI: ECQ-E6104JF Panasonic Industry Availability: 3,500In StockFilm Capacitors 630VDC 0.1uF 5% MPET L/S=15mm | 3,500In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2475JF TTI: ECQ-E2475JF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 4.7uF 5% MPET L/S=22.5mm | 1,000In Stock | 4.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | General Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6103KF9 TTI: ECQ-E6103KF9 Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.01uF 10% MPET L/S=5mm | 1,000In Stock | 10 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECH-U1H681GX5 TTI: ECH-U1H681GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 680pF 50VDC 2% PPS FILM 0805 | 3,000In Stock | 680 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E4103JF TTI: ECQ-E4103JF Panasonic Industry Availability: 2,000In StockFilm Capacitors 400VDC 0.01uF 5% MPET L/S=7.5mm | 2,000In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 5 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2224JB TTI: ECQ-E2224JB Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 0.22uF 5% MPET L/S=7.5mm | 2,000In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 10.1 mm (0.398 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-FD2W684JC TTI: ECW-FD2W684JC Panasonic Industry Availability: 1,000In StockFilm Capacitors 450VDC 0.68uF 5% LS=15mm Cut Lead | 1,000In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9.9 mm (0.39 in) | General Film Capacitors | 5 % | 2 Pin | 6.7 mm (0.264 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2J104J TTI: ECW-FE2J104J Panasonic Industry Availability: 700In StockFilm Capacitors 0.1uF 630VDC 5% MPP L/S=15mm | 700In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-H12332JV TTI: ECW-H12332JV Panasonic Industry Availability: 1,000In StockFilm Capacitors .0033uF 1.25kV 5% MPP L/S=15mm | 1,000In Stock | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECQ-E6102JF TTI: ECQ-E6102JF Panasonic Industry Availability: 200In StockFilm Capacitors 630VDC .001uF 5% MPET L/S=7.5mm | 200In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-U4104V17 TTI: ECW-U4104V17. Panasonic Industry Availability: 640In StockCut Tape Film Capacitors .1UF 400V PEN FLM 3925 5% | 640In Stock | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 9.8 mm (0.386 in) | 6.3 mm (0.248 in) | Stacked Film Capacitors | 5 % | 4 mm (0.157 in) | ECWU(V17) | Cut Tape | |||||||||||
Mfr: ECQ-UBAF103V2 TTI: ECQ-UBAF103V2 Panasonic Industry Availability: 1,600In StockFilm Capacitors 300VAC 0.01uF 20% LS=12.5mm Crmp 4.5mm | 1,600In Stock | 10 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 5 mm (0.197 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1H104JB9 TTI: ECH-U1H104JB9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 5% PPS FILM 1913 | 9,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2 mm (0.079 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||
Mfr: ECQ-UBAF223V2 TTI: ECQ-UBAF223V2 Panasonic Industry Availability: 295In StockFilm Capacitors 300VAC 0.022uF 20% LS=12.5mm Crmp 4.5mm | 295In Stock | 22 nF | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 110 C | ECQ-UB | Bulk | ||||||
Mfr: ECH-U1H224JX9 TTI: ECH-U1H224JX9. Panasonic Industry Availability: 2,780In StockCut Tape Film Capacitors 0.22uF 50volts 5% 2416 PPS Film | 2,780In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 4.1 mm (0.161 in) | Stacked Film Capacitors | 5 % | 2.8 mm (0.11 in) | 2416 (6041 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape |