Panasonic Industry - Film Capacitors
8,657 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E6104KF3 TTI: ECQ-E6104KF3 Panasonic Industry Availability: 5,000In StockFilm Capacitors 630VDC 0.1uF 10% MPET L/S=5mm | 5,000In Stock | 100 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 6.3 mm (0.248 in) | General Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECW-F2125JA TTI: ECW-F2125JA Panasonic Industry Availability: 1,000In StockFilm Capacitors 1.2uF 250VDC 5% MPP L/S=15mm | 1,000In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E6125KF TTI: ECQ-E6125KF Panasonic Industry Availability: 3,000In StockFilm Capacitors 630VDC 1.2uF 10% MPET L/S=22.5mm | 3,000In Stock | 1.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 2 Pin | 23 mm (0.906 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2W105KH TTI: ECQ-E2W105KH Panasonic Industry Availability: 1,000In StockFilm Capacitors 450DC 1.0uF 10% MPET L/S=15mm | 1,000In Stock | 1 uF | 450 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 16.9 mm (0.665 in) | Straight | - 40 C | + 105 C | ECQE(H) | Bulk | ||||||
Mfr: ECW-F2474JAQ TTI: ECW-F2474JAQ Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.47uF 250VDC 5% MPP L/S=10mm | 3,000In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 8.4 mm (0.331 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECQ-E4824KF TTI: ECQ-E4824KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 400VDC 0.82uF 10% MPET L/S=22.5mm | 1,000In Stock | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECW-F4105HL TTI: ECW-F4105HL Panasonic Industry Availability: 100In StockFilm Capacitors 400VDC 1.0uF 3% MPP L/S=20mm | 100In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECWF(L) | Bulk | ||||||
Mfr: ECQ-E10104KF TTI: ECQ-E10104KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 1.0kV 0.10uF 10% MPET L/S=17.5mm | 1,000In Stock | 100 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 10 mm (0.394 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1C222JX5 TTI: ECH-U1C222JX5 Panasonic Industry Availability: 12,000In StockFilm Capacitors 2200pF 16VDC 5% PPS FILM 0603 | 12,000In Stock | 2.2 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECW-HC3F103JD TTI: ECW-HC3F103JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.01uF 5% MPP L/S=22.5mm | 1,000In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.1 mm (0.634 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FE2W684K TTI: ECW-FE2W684K Panasonic Industry Availability: 1,500In StockFilm Capacitors 0.68uF 450VDC 10% MPP L/S=15mm | 1,500In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-FD2W105JC TTI: ECW-FD2W105JC Panasonic Industry Availability: 1,000In StockFilm Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead | 1,000In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FD2W474J TTI: ECW-FD2W474J Panasonic Industry Availability: 1,000In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=15mm | 1,000In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECW-FE2J334J TTI: ECW-FE2J334J Panasonic Industry Availability: 5,000In StockFilm Capacitors 0.33uF 630VDC 5% MPP L/S=15mm | 5,000In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | ||||||
Mfr: ECW-HC3F392JD TTI: ECW-HC3F392JD Panasonic Industry Availability: 1,000In StockFilm Capacitors 3.0kV 0.0039uF 5% MPP L/S=22.5mm | 1,000In Stock | 3.9 nF | 3 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.8 mm (1.016 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.2 mm (0.48 in) | Cut | - 40 C | + 85 C | ECWH(C) | Bulk | ||||||
Mfr: ECW-FD2W334KQ TTI: ECW-FD2W334KQ Panasonic Industry Availability: 200In StockFilm Capacitors 450VDC 0.33uF 10% MPP L/S=10mm | 200In Stock | 330 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | ||||||
Mfr: ECQ-E2184KB TTI: ECQ-E2184KB Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=7.5mm | 1,000In Stock | 180 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2563JB TTI: ECQ-E2563JB Panasonic Industry Availability: 2,000In StockFilm Capacitors 250VDC 0.056uF 5% MPET L/S=5mm | 2,000In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.7 mm (0.185 in) | General Film Capacitors | 5 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECW-F2W684JA TTI: ECW-F2W684JA Panasonic Industry Availability: 1,600In StockFilm Capacitors 450VDC 0.68uF 5% MPP L/S=15mm | 1,600In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.1 mm (0.476 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECH-U1C333GX5 TTI: ECH-U1C333GX5 Panasonic Industry Availability: 6,000In StockFilm Capacitors 0.033uF 16VDC 2% PPS FILM 1206 | 6,000In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||
Mfr: ECQ-E6184KF TTI: ECQ-E6184KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 630VDC 0.18uF 10% MPET L/S=15mm | 1,000In Stock | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E1824KF TTI: ECQ-E1824KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 100VDC 0.82uF 10% MPET L/S=10mm | 1,000In Stock | 820 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2394KF TTI: ECQ-E2394KF Panasonic Industry Availability: 1,000In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=15mm | 1,000In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2564KF TTI: ECQ-E2564KF Panasonic Industry Availability: 2,900In StockFilm Capacitors 250VDC 0.56uF 10% MPET L/S=15mm | 2,900In Stock | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECH-U1H153JX5 TTI: ECH-U1H153JX5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.015uF 50VDC 5% PPS FILM 1210 | 4,000In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel |