Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1C101AR TTI: EEE-FT1C101AR Panasonic Industry Availability: 78,000In Stock26,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16volts 5x5.8mm SMD | 78,000In Stock26,000 On Order Expected | High Temp Electrolytic Capacitors | 100 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 2,000In Stock22,500 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 2,000In Stock22,500 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 11 mOhms | 2000 Hours | |||
Mfr: EEU-FC2A101 TTI: EEU-FC2A101 Panasonic Industry Availability: 300In Stock12,600 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100V | 300In Stock12,600 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 5000 Hour | |||
Mfr: EEV-FK1A472M TTI: EEV-FK1A472M Panasonic Industry Availability: 10,500In StockAluminum Electrolytic Capacitors - SMD 4700uF 10V | 10,500In Stock | Aluminum Electrolytic Capacitors | 4.7 mF | 10 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H101UP TTI: EEE-HA1H101UP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V | 12,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: ECA-1VM102 TTI: ECA-1VM102 Panasonic Industry Availability: 38,200In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V | 38,200In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-HA1C101WP TTI: EEE-HA1C101WP Panasonic Industry Availability: 48,000In Stock6,000 On Order Expected 11-Nov-26 Aluminum Electrolytic Capacitors - SMD 100uF 16V | 48,000In Stock6,000 On Order Expected 11-Nov-26 | General Purpose Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Availability: 4,500In Stock30,000 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 4,500In Stock30,000 On Order Expected 12-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | |||
Mfr: EEE-FK1C331P TTI: EEE-FK1C331P Panasonic Industry Availability: 3,000In Stock27,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 330uF 16V | 3,000In Stock27,500 On Order Expected | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECA-1HHG4R7 TTI: ECA-1HHG4R7 Panasonic Industry Availability: 12,800In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT NHG RADIAL | 12,800In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEU-FM1V331 TTI: EEU-FM1V331 Panasonic Industry Availability: 11,000In Stock2,800 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330UF 35V ELECT FM RADIAL | 11,000In Stock2,800 On Order Expected 15-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: ECA-1VHG101 TTI: ECA-1VHG101 Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V | 9,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEU-EB1H101S TTI: EEU-EB1H101S Panasonic Industry Availability: 1,700In Stock11,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 1,700In Stock11,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: EEU-FC1V470 TTI: EEU-FC1V470 Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200 | 10,000In Stock10,000 On Order Expected 15-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-EB1J101 TTI: EEU-EB1J101 Panasonic Industry Availability: 4,700In Stock15,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 4,700In Stock15,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEE-FK0J470R TTI: EEE-FK0J470R Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 14,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-1HA100WR TTI: EEE-1HA100WR Panasonic Industry Availability: 69,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 69,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
5,200In Stock26,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hours | ||||
Mfr: EEU-FM1V221 TTI: EEU-FM1V221 Panasonic Industry Availability: 32,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT FM RADIAL | 32,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | |||
Mfr: EEE-FT1E470AR TTI: EEE-FT1E470AR Panasonic Industry Availability: 3,000In Stock10,000 On Order Expected 01-Apr-27 Aluminum Electrolytic Capacitors - SMD 47uF 25volts 5x5.8mm SMD | 3,000In Stock10,000 On Order Expected 01-Apr-27 | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1H220AR TTI: EEE-FT1H220AR Panasonic Industry Availability: 19,000In StockAluminum Electrolytic Capacitors - SMD 22uF 50volts 5x5.8mm SMD | 19,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 3,600In Stock81,200 On Order Expected Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 3,600In Stock81,200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 5000 Hours | |||
Mfr: EEE-1EA220SP TTI: EEE-1EA220SP Panasonic Industry Availability: 17,000In Stock5,000 On Order Expected 10-Dec-26 Aluminum Electrolytic Capacitors - SMD 22UF 25V VS SMD | 17,000In Stock5,000 On Order Expected 10-Dec-26 | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1VM100 TTI: ECA-1VM100 Panasonic Industry Availability: 12,800In Stock10,800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 10uF 35V | 12,800In Stock10,800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 3,600In Stock17,200 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 3,600In Stock17,200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 11.9 mm (0.469 in) | 16 mOhms | 5000 Hours |