Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR0J331 TTI: EEU-FR0J331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | ||||
Mfr: EEU-FR1H151 TTI: EEU-FR1H151 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm | 400In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 50 VDC | 10 mm | 12.5 mm | 42 mOhms | 6000 Hour | ||||
Mfr: EEE-FC1E221P TTI: EEE-FC1E221P Panasonic Industry Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 4,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEE-HA1J220P TTI: EEE-HA1J220P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 22UF 63V ELECT HA SMD | 500In Stock | General Purpose Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-HD1C471AP TTI: EEE-HD1C471AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 470UF 16V ELECT HD SMD | 500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 5000 Hour | |||||
Mfr: EEU-ED2V470 TTI: EEU-ED2V470 Panasonic Industry Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 350volts AEC-Q200 | 650In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 350 VDC | 16 mm | 25 mm | 10000 Hour | |||||
Mfr: ECA-2GHG3R3B TTI: ECA-2GHG3R3B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: ECA-2AM101B TTI: ECA-2AM101B Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEE-TC1E101V TTI: EEE-TC1E101V Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 200 mOhms | 3000 Hour | |||||
Mfr: EEU-FS1H391L TTI: EEU-FS1H391L Panasonic Industry Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm | 3,100In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | ||||
Mfr: EEE-FK1C182SQ TTI: EEE-FK1C182SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 16VDC 1800uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | 1.8 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | |||||
Mfr: EEU-EB1H470SB TTI: EEU-EB1H470SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 5000 Hour | |||||
Mfr: EEE-FK1A471P TTI: EEE-FK1A471P Panasonic Industry Availability: 40,500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 40,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 3,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEE-HAE100WAR TTI: EEE-HAE100WAR Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V HA SMD | 6,000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-FN1V330R TTI: EEE-FN1V330R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 33uF 20% 160mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | FN-V HIGH | ||||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 40 mOhms | 2000 Hours | |||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 6.3 VDC | 4 mm | 5.4 mm (0.213 in) | 200 mOhms | 2000 Hours | |||||
Mfr: 10SVPC120M TTI: 10SVPC120M Panasonic Industry Availability: 3,000In StockAluminum Organic Polymer Capacitors 10volts 120uF ESR 27mohm | 3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 27 mOhms | 2000 Hours | ||||
Mfr: EEU-FC1E102S TTI: EEU-FC1E102S Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 16 mm | 15 mm | 43 mOhms | 5000 Hour | ||||
Mfr: EEU-EB1A222 TTI: EEU-EB1A222 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 10volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: EEE-FC1E6R8R TTI: EEE-FC1E6R8R Panasonic Industry Availability: 44,000In StockAluminum Electrolytic Capacitors - SMD 6.8UF 25V ELECT FC SMD | 44,000In Stock | Low Impedance Electrolytic Capacitors | 6.8 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | |||||
Mfr: EEU-FC1H100LB TTI: EEU-FC1H100LB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | ||||
Mfr: EEU-FC1H2R2 TTI: EEU-FC1H2R2 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50volts AEC-Q200 | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 1.8 Ohms | 1000 Hour |