Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK1C472AM TTI: EEE-FK1C472AM Panasonic Industry Availability: 125In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 125In Stock | High Temp Electrolytic Capacitors | 4.7 mF | 16 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEA-GA1C470 TTI: EEA-GA1C470 Panasonic Industry Availability: 5,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk | 5,400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-EB1J101BJ TTI: EEU-EB1J101BJ Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 7,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEE-2AA100P TTI: EEE-2AA100P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10uF 100V | 5,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-TG1J101UP TTI: EEE-TG1J101UP Panasonic Industry Availability: 1,000In Stock6,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 63V ELECT TG SMD | 1,000In Stock6,000 On Order Expected 25-Feb-27 | Low ESR Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 1000 Hour | ||||
Mfr: EEU-FM1C222B TTI: EEU-FM1C222B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: ECA-2EHG101 TTI: ECA-2EHG101 Panasonic Industry Availability: 30In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 30In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1C222S TTI: EEU-FC1C222S Panasonic Industry Availability: 0In Stock700 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 0In Stock700 On Order Expected 30-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEE-1EA331UAP TTI: EEE-1EA331UAP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow | 1,500In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1E471AP TTI: EEE-FC1E471AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 25V FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-HAV101XAP TTI: EEE-HAV101XAP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 100UF 35V HA SMD | 1,800In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: ECA-1VHG222B TTI: ECA-1VHG222B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 4,000In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-TG1V101UP TTI: EEE-TG1V101UP Panasonic Industry Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT TG SMD | 53,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1A330WR TTI: EEE-HA1A330WR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V ELECT HA SMD | 10,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-FK1V271SP TTI: EEE-FK1V271SP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only | 500In Stock | High Temp Electrolytic Capacitors | 270 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FT1V561GP TTI: EEE-FT1V561GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35volts 560uf | 500In Stock | High Temp Electrolytic Capacitors | 560 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 5000 Hour | ||||
Mfr: EEE-TC1C471P TTI: EEE-TC1C471P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 470uf 10x10.2mm | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 3000 Hour | ||||
2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 2000 Hours | ||||
Mfr: EEE-TP1E331AP TTI: EEE-TP1E331AP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V TP SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1A472S TTI: EEU-FR1A472S Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm | 850In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
Mfr: EEE-FK1K331AM TTI: EEE-FK1K331AM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 250In Stock | High Temp Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 170 mOhms | 5000 Hour | ||||
Mfr: EEU-EB2D470 TTI: EEU-EB2D470 Panasonic Industry Availability: 1,600In Stock1,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 200VDC | 1,600In Stock1,000 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | 5000 Hour | ||||
Mfr: EEU-FM1H102B TTI: EEU-FM1H102B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: EEU-FM1H121LB TTI: EEU-FM1H121LB Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 45 mOhms | 3000 Hour |