Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-ED2G150 TTI: EEU-ED2G150 Panasonic Industry Availability: 200In Stock7,000 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 15uF 400volts AEC-Q200 | 200In Stock7,000 On Order Expected 22-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 15 uF | 400 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: EEU-ED2G470S TTI: EEU-ED2G470S Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | |||||
Mfr: EEH-ZA1J220XV TTI: EEH-ZA1J220XV Panasonic Industry Availability: 1,800In StockAluminum Organic Polymer Capacitors 63VDC 22uF 105degC VibeProof AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hours | ||||
Mfr: EEH-ZK1V560V TTI: EEH-ZK1V560V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 6.3 mm | 7.8 mm (0.307 in) | 60 mOhms | 4000 Hours | ||||
Mfr: EEH-ZS1H151P TTI: EEH-ZS1H151P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 17 mOhms | 4000 Hours | ||||
Mfr: EEH-ZS1V681UP TTI: EEH-ZS1V681UP Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | ||||
Mfr: EEE-FN1H151UV TTI: EEE-FN1H151UV Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 50VDC 150uF 20% AEC-Q200 Anti-Vib | 500In Stock | High Temp Electrolytic Capacitors | 150 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 340 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FK1C101AL TTI: EEE-FK1C101AL Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% 6x6mm AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 6.3 mm (0.248 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEH-ZA1J470P TTI: EEH-ZA1J470P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10.5 mm (0.413 in) | 40 mOhms | 10000 Hours | ||||
Mfr: 25SEPF180M TTI: 25SEPF180M Panasonic Industry Availability: 275In StockAluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 275In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 16 mOhms | 5000 Hours | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 10 VDC | 4 mm | 5.4 mm (0.213 in) | 220 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1A102GP TTI: EEE-FK1A102GP Panasonic Industry Availability: 500In Stock1,000 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 500In Stock1,000 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | |||||
Mfr: ECE-A1EKA330 TTI: ECE-A1EKA330 Panasonic Industry Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 25V MINI ALUM ELECT (KA) | 2,200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-ED2E330 TTI: EEU-ED2E330 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 250volts AEC-Q200 | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 250 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: EEU-FC0J103S TTI: EEU-FC0J103S Panasonic Industry Availability: 40In StockAluminum Electrolytic Capacitors - Radial Leaded 10000uF 6.3volts AEC-Q200 | 40In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 mF | 6.3 VDC | 18 mm | 25 mm | 20 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E391 TTI: EEU-FC1E391 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 25volts AEC-Q200 | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | ||||
Mfr: EEU-FC1E152S TTI: EEU-FC1E152S Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 25V | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | ||||
Mfr: EEE-FC1A102P TTI: EEE-FC1A102P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 1000UF 10V ELECT FC SMD | 1,000In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEU-FR1V101B TTI: EEU-FR1V101B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=5mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Availability: 10,400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 10,400In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 10 mOhms | 5000 Hours | ||||
1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1C470AP TTI: EEE-FK1C470AP Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 26,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-HAE331UAP TTI: EEE-HAE331UAP Panasonic Industry Availability: 6,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA 105C Reflow | 6,500In Stock | General Purpose Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-1CA100AR TTI: EEE-1CA100AR Panasonic Industry Availability: 10,000In Stock12,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 10UF 16V VS SMD | 10,000In Stock12,000 On Order Expected 24-Dec-26 | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEU-FS1J181LB TTI: EEU-FS1J181LB Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 180uF 20% Polar Radial | 6,000In Stock | Low ESR Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour |