Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V272 TTI: EEU-FC1V272 Panasonic Industry Availability: 120In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200 | 120In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 35 VDC | 18 mm | 31 mm | 16 mOhms | 5000 Hour | |||
Mfr: EEU-FM1E331B TTI: EEU-FM1E331B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | |||
Mfr: EEU-FC1E561S TTI: EEU-FC1E561S Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 25V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | |||
Mfr: EEU-FC0J101 TTI: EEU-FC0J101 Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: ECA-2AHG331 TTI: ECA-2AHG331 Panasonic Industry Availability: 3,990In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V | 3,990In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2AHG330 TTI: ECA-2AHG330 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEA-GA1H220 TTI: EEA-GA1H220 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 22uF 8X7mm L/S=2.5mm Bulk | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FM1V221L TTI: EEU-FM1V221L Panasonic Industry Availability: 2,200In Stock3,000 On Order Expected 06-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V ELECT FM RADIAL | 2,200In Stock3,000 On Order Expected 06-May-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 3000 Hour | |||
Mfr: EEE-FKC470UAR TTI: EEE-FKC470UAR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 3,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FC0J331P TTI: EEE-FC0J331P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 6.3V ELECT FC SMD | 500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEU-ED2D101 TTI: EEU-ED2D101 Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-2CHG100B TTI: ECA-2CHG100B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-FT1V391UP TTI: EEE-FT1V391UP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 35VDC 390uF 8x10.2mm SMD AEC-Q200 | 1,500In Stock | High Temp Electrolytic Capacitors | 390 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEU-FS1A222 TTI: EEU-FS1A222 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10000H 10x20mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: ECA-1EM221B TTI: ECA-1EM221B Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT M RADIAL | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 28,500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 28,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FC1H3R3R TTI: EEE-FC1H3R3R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT FC SMD | 2,000In Stock | Low Impedance Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 5 Ohms | 1000 Hour | ||||
Mfr: EEE-HC1E331P TTI: EEE-HC1E331P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V HC SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-HA0J220R TTI: EEE-HA0J220R Panasonic Industry Availability: 34,000In StockAluminum Electrolytic Capacitors - SMD 22UF 6.3V ELECT HA SMD | 34,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: ECA-1CHG682 TTI: ECA-1CHG682 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 6800UF 16V ELECT NHG RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 mF | 16 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEF-CX0G151R TTI: EEF-CX0G151R Panasonic Industry Availability: 10,500In StockAluminum Organic Polymer Capacitors 150uF 4volt | 10,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.9 mm (0.232 in) | 27 mOhms | 2000 Hours | ||||
Mfr: ECA-1HM222E TTI: ECA-1HM222E Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEE-FK1E472SM TTI: EEE-FK1E472SM Panasonic Industry Availability: 225In StockAluminum Electrolytic Capacitors - SMD 25VDC 4700uF 20% 18x21.5mm AEC-Q200 | 225In Stock | High Temp Electrolytic Capacitors | 4.7 mF | 25 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 25 mOhms | 2000 Hour |