Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECE-A1AN470UB TTI: ECE-A1AN470UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECE-A1CKS100I TTI: ECE-A1CKS100I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF KS-A | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | ||||
Mfr: EEE-FK1H221V TTI: EEE-FK1H221V Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK 105C Anti-Vib | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1H101SB TTI: EEU-EB1H101SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: EEU-EB1H221B TTI: EEU-EB1H221B Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: ECE-A1HN470UB TTI: ECE-A1HN470UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uf SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1H3R3B TTI: EEU-FC1H3R3B Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 | 2,000In Stock6,000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEU-EB1V102 TTI: EEU-EB1V102 Panasonic Industry Availability: 37,450In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 37,450In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: ECE-A0JN101U TTI: ECE-A0JN101U Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU BI-POL | 1,200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 6.3 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-2AM221B TTI: ECA-2AM221B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FC1H471L TTI: EEU-FC1H471L Panasonic Industry Availability: 25,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 | 25,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 30 mm | 60 mOhms | 3000 Hour | |||
Mfr: EEE-HA0J101WR TTI: EEE-HA0J101WR Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 6,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HB1E4R7R TTI: EEE-HB1E4R7R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 25V ELECT HB SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FS1J561B TTI: EEU-FS1J561B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 560uF 20% Polar Radial | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | |||
Mfr: EEU-EE2G470 TTI: EEU-EE2G470 Panasonic Industry Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | 2,000In Stock2,000 On Order Expected 19-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-FM0J472L TTI: EEU-FM0J472L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | |||
Mfr: EEU-FS1E122B TTI: EEU-FS1E122B Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm | 10,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 26,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEF-CX0G181XR TTI: EEF-CX0G181XR Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 180uF 4volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | ||||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-2AM330 TTI: ECA-2AM330 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1V122 TTI: EEU-FC1V122 Panasonic Industry Availability: 20,350In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35V | 20,350In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A151S TTI: EEU-FC2A151S Panasonic Industry Availability: 3,155In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 100V | 3,155In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 18 mm | 15 mm | 120 mOhms | 5000 Hour | |||
Mfr: ECE-A1HKA2R2 TTI: ECE-A1HKA2R2 Panasonic Industry Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V | 3,200In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 4 mm | 7 mm | 1000 Hour |