Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1VM221BJ TTI: ECA-1VM221BJ Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT M RADIAL | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-EB1J221B TTI: EEU-EB1J221B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EB2D220B TTI: EEU-EB2D220B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 200VDC | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: EEU-EB2E470S TTI: EEU-EB2E470S Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250VDC | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 16 mm | 20 mm | 5000 Hour | ||||
Mfr: EEE-FP0J101AP TTI: EEE-FP0J101AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Availability: 63,000In StockAluminum Organic Polymer Capacitors 330uF 2.5V | 63,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | |||
400In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | ||||
Mfr: ECA-1HHG102B TTI: ECA-1HHG102B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-HA1C471P TTI: EEE-HA1C471P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 1,000In Stock | General Purpose Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: ECA-0JM331 TTI: ECA-0JM331 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 5,200In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1AHG103 TTI: ECA-1AHG103 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 10V ELECT NHG RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 10 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1CHG331 TTI: ECA-1CHG331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1E562 TTI: EEU-FC1E562 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 5600uF 25volts AEC-Q200 | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 5.6 mF | 25 VDC | 18 mm | 40 mm | 14 mOhms | 5000 Hour | |||
2,400In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 20 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 3000 Hours | ||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | ||||
Mfr: EEE-FK0J103SM TTI: EEE-FK0J103SM Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 10000uF 20% 18x16.5mm AEC-Q200 | 375In Stock | High Temp Electrolytic Capacitors | 10 mF | 6.3 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 2000 Hour | |||||
Mfr: EEH-ZK1E271P TTI: EEH-ZK1E271P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | |||
Mfr: EEE-FK1K470V TTI: EEE-FK1K470V Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 700 mOhms | 2000 Hour | ||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 12.6 mm (0.496 in) | 25 mOhms | 1000 Hours | ||||
Mfr: EEU-FS1K151 TTI: EEU-FS1K151 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 150uF 930mA Polar | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 80 VDC | 10 mm | 16 mm | 72 mOhms | 8000 Hour | |||
Mfr: EEF-JX0D331RE TTI: EEF-JX0D331RE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 3000 Hours | ||||
Mfr: EEE-HD1A101AP TTI: EEE-HD1A101AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HD SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2 Ohms | 5000 Hour | ||||
Mfr: EEE-TK1H471AM TTI: EEE-TK1H471AM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 470UF 50V TK SMD | 250In Stock | High Temp Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 150 mOhms | 2000 Hour | ||||
Mfr: EEH-ZU1H151P TTI: EEH-ZU1H151P Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 12 mOhms | 4000 Hours |