Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1VA100AR TTI: EEE-1VA100AR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V VS SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEF-CT0J101R TTI: EEF-CT0J101R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 100uF 6.3volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ECA-1CM220 TTI: ECA-1CM220 Panasonic Industry Availability: 3,200In Stock5,000 On Order Expected 20-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 16V | 3,200In Stock5,000 On Order Expected 20-May-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FC0J152S TTI: EEU-FC0J152S Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3volts AEC-Q200 | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 6.3 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1E271 TTI: EEU-FC1E271 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 25volts AEC-Q200 | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 25 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | ||||
Mfr: EEU-FC1V392 TTI: EEU-FC1V392 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 3900uF 35volts AEC-Q200 | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.9 mF | 35 VDC | 18 mm | 40 mm | 14 mOhms | 5000 Hour | ||||
Mfr: ECA-1AM101I TTI: ECA-1AM101I Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 12,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEE-HA0J470R TTI: EEE-HA0J470R Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-HA1A221XP TTI: EEE-HA1A221XP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 900In Stock | General Purpose Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | ||||||
1,200In Stock2,800 On Order Expected 27-May-27 | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 4 VDC | 8 mm | 11.9 mm (0.469 in) | 13 mOhms | 2000 Hours | |||||
Mfr: EEE-FKE151XSP TTI: EEE-FKE151XSP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF SMD AEC-Q200 Reflow Only | 900In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1E681SP TTI: EEE-FK1E681SP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25volts 680uF SMD AEC-Q200 Reflow Only | 500In Stock | High Temp Electrolytic Capacitors | 680 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1A221SP TTI: EEE-FK1A221SP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF SMD AEC-Q200 Reflow Only | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FKV121XSL TTI: EEE-FKV121XSL Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6x8mm AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 120 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-FN1A221UP TTI: EEE-FN1A221UP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-HD1V681AQ TTI: EEE-HD1V681AQ Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% AEC-Q200 | 600In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: EEE-FT1E471GV TTI: EEE-FT1E471GV Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% Anti-Vibe AEC-Q200 | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZL1V471V TTI: EEH-ZL1V471V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hours | ||||
Mfr: EEE-FC1V100AR TTI: EEE-FC1V100AR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 35V FC SMD | 1,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1.8 Ohms | 1000 Hour | |||||
Mfr: ECE-A1CKA220I TTI: ECE-A1CKA220I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 22uF SU SU BI-POL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 4 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-FM1H101BJ TTI: EEU-FM1H101BJ Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 3000 Hour | ||||
Mfr: EEU-FM1V681B TTI: EEU-FM1V681B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 35V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | ||||
Mfr: EEA-FC1E100H TTI: EEA-FC1E100H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial FC Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 4 mm | 7 mm | 2 Ohms | 1000 Hour | ||||
Mfr: EEU-FC1V220B TTI: EEU-FC1V220B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 35volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | ||||
Mfr: EEE-FPE330UAR TTI: EEE-FPE330UAR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT FP SMD | 3,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour |