Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1EM331B TTI: ECA-1EM331B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT M RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: ECA-1HHG100I TTI: ECA-1HHG100I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: EEE-FK1E330P TTI: EEE-FK1E330P Panasonic Industry Availability: 64,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 64,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FK1H181SP TTI: EEE-FK1H181SP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 50volts 180uF SMD AEC-Q200 Reflow Only | 1,500In Stock | High Temp Electrolytic Capacitors | 180 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | |||||
Mfr: ECA-2AHG221 TTI: ECA-2AHG221 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 100V | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-FC1V121 TTI: EEU-FC1V121 Panasonic Industry Availability: 2,900In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 35V | 2,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V152L TTI: EEU-FC1V152L Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 35V | 2,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12.5 mm | 35 mm | 22 mOhms | 5000 Hour | ||||
Mfr: ECA-2EHG330 TTI: ECA-2EHG330 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 250V ELECT NHG RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 250 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FC1E681B TTI: EEU-FC1E681B Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 25volts AEC-Q200 | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | ||||
Mfr: EEE-TG1V470UP TTI: EEE-TG1V470UP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 47uF 35V | 1,000In Stock | Low ESR Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 1000 Hours | ||||
Mfr: EEU-FM1E470 TTI: EEU-FM1E470 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 25V FM RADIAL | 3,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1J330S TTI: EEU-EB1J330S Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 63volts AEC-Q200 | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 63 VDC | 6.3 mm | 11 mm | 7000 Hour | |||||
Mfr: EEE-FNV121XUL TTI: EEE-FNV121XUL Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6.3x7.7mm AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 120 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-HF | ||||
Mfr: EEU-FS1K471SB TTI: EEU-FS1K471SB Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 470uF 1450mA Polar | 250In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 80 VDC | 16 mm | 20 mm | 32 mOhms | 10000 Hour | ||||
Mfr: EEE-FK1C151SP TTI: EEE-FK1C151SP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16volts 150uF SMD AEC-Q200 Reflow Only | 2,000In Stock | High Temp Electrolytic Capacitors | 150 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: ECE-A1AN470U TTI: ECE-A1AN470U Panasonic Industry Availability: 3,800In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 10V SU BI-POLAR | 3,800In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FR1V680H TTI: EEU-FR1V680H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC68uF | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 72 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | |||||
Mfr: EEE-TP1K391V TTI: EEE-TP1K391V Panasonic Industry Availability: 1,250In StockAluminum Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 Vibe Proof | 1,250In Stock | Low ESR Electrolytic Capacitors | 390 uF | 80 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 100 mOhms | 3000 Hour | |||||
Mfr: EEU-EB1C102 TTI: EEU-EB1C102 Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 10000 Hour | |||||
Mfr: EEE-HB1E330P TTI: EEE-HB1E330P Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 4,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: EEU-FR1E331 TTI: EEU-FR1E331 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 330uF 8x11mm LS3.5mm | 1,400In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 6000 Hour | ||||
Mfr: EEU-FM1E681 TTI: EEU-FM1E681 Panasonic Industry Availability: 4,600In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 25V ELECT FM RADIAL | 4,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 20 mm | 19 mOhms | 5000 Hour | ||||
Mfr: EEU-ED2D330 TTI: EEU-ED2D330 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 8000 Hour |