Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-TG1V101UP TTI: EEE-TG1V101UP Panasonic Industry Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT TG SMD | 53,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEE-1VA330WP TTI: EEE-1VA330WP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33UF 35V VS SMD | 2,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1E102S TTI: EEU-FC1E102S Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 16 mm | 15 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEE-FK1A471P TTI: EEE-FK1A471P Panasonic Industry Availability: 40,500In StockAluminum Electrolytic Capacitors - SMD 470uF 10V | 40,500In Stock | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC0J332 TTI: EEU-FC0J332 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 6.3volts AEC-Q200 | 100In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 6.3 VDC | 12.5 mm | 20 mm | 38 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H150 TTI: EEU-FC1H150 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 15uF 50V | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 15 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: ECA-1AM332 TTI: ECA-1AM332 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 10V ALUM LYTIC RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-FS1A222B TTI: EEU-FS1A222B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10000H 10x20mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FS1K101B TTI: EEU-FS1K101B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 100uF 600mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 80 VDC | 10 mm | 12.5 mm | 112 mOhms | 6000 Hour | |||
Mfr: EEE-FC1C470P TTI: EEE-FC1C470P Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 47uF 16V | 14,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | ||||
Mfr: EEE-FC1E221P TTI: EEE-FC1E221P Panasonic Industry Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 220uF 25V | 4,500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1E6R8R TTI: EEE-FC1E6R8R Panasonic Industry Availability: 44,000In StockAluminum Electrolytic Capacitors - SMD 6.8UF 25V ELECT FC SMD | 44,000In Stock | Low Impedance Electrolytic Capacitors | 6.8 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 3 Ohms | 1000 Hour | ||||
Mfr: EEU-FS1H391L TTI: EEU-FS1H391L Panasonic Industry Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm | 3,100In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEU-FS1V331LB TTI: EEU-FS1V331LB Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 8000H 8x15mm | 11,000In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEU-FR0J331 TTI: EEU-FR0J331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEU-FR1E470 TTI: EEU-FR1E470 Panasonic Industry Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm | 3,400In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1A472S TTI: EEU-FR1A472S Panasonic Industry Availability: 850In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm | 850In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | |||
Mfr: EEU-FR1C472B TTI: EEU-FR1C472B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 3,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E470B TTI: EEU-FR1E470B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS 5.0mm | 4,000In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEA-GA1V220H TTI: EEA-GA1V220H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FR1C680 TTI: EEU-FR1C680 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS2mm | 400In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEA-GA1V220 TTI: EEA-GA1V220 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Bulk | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-HD1H1R0R TTI: EEE-HD1H1R0R Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 1UF 50V ELECT HD SMD | 8,000In Stock | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour |