Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1J101P TTI: EEH-ZU1J101P Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 400In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 12 mOhms | 4000 Hours | |||
Mfr: EEH-AZT1H101B TTI: EEH-AZT1H101B Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Hi Rip AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 9.5 mm (0.374 in) | 23 mOhms | 4000 Hours | |||
Mfr: EEH-AZT1J680B TTI: EEH-AZT1J680B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 68 uF | 63 VDC | 10 mm | 9.5 mm (0.374 in) | 25 mOhms | 4000 Hours | |||
Mfr: EEU-FC1C222S TTI: EEU-FC1C222S Panasonic Industry Availability: 100In Stock700 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V | 100In Stock700 On Order Expected 30-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEE-1EA331UAP TTI: EEE-1EA331UAP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow | 1,500In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1E471AP TTI: EEE-FC1E471AP Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 25V FC SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: ECA-1VHG222B TTI: ECA-1VHG222B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-1HA3R3SR TTI: EEE-1HA3R3SR Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V VS SMD | 4,000In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK1V271SP TTI: EEE-FK1V271SP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35volts 270uF SMD AEC-Q200 Reflow Only | 500In Stock | High Temp Electrolytic Capacitors | 270 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-TC1C471P TTI: EEE-TC1C471P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 470uf 10x10.2mm | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 3000 Hour | ||||
2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 2000 Hours | ||||
Mfr: EEU-FM1H102B TTI: EEU-FM1H102B Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 16 mOhms | 7000 Hour | |||
Mfr: EEU-FM1H121LB TTI: EEU-FM1H121LB Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 8 mm | 15 mm | 45 mOhms | 3000 Hour | |||
Mfr: EEU-FS1J821L TTI: EEU-FS1J821L Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 820uF 20% Polar Radial | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 63 VDC | 12.5 mm | 35 mm | 21 mOhms | 10000 Hour | |||
Mfr: EEE-HB1C470AP TTI: EEE-HB1C470AP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow | 2,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEE-FK1C182SQ TTI: EEE-FK1C182SQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 16VDC 1800uF 20% 12.5x13.5mm AEC-Q200 | 200In Stock | High Temp Electrolytic Capacitors | 1.8 mF | 16 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 2000 Hour | ||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 6.3 VDC | 4 mm | 5.4 mm (0.213 in) | 200 mOhms | 2000 Hours | ||||
Mfr: EEU-FS2A151L TTI: EEU-FS2A151L Panasonic Industry Availability: 8,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1200mA Polar | 8,200In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 10 mm | 25 mm | 44 mOhms | 10000 Hour | |||
Mfr: EEE-1CA221UP TTI: EEE-1CA221UP Panasonic Industry Availability: 31,000In StockAluminum Electrolytic Capacitors - SMD 220UF 16V VS SMD | 31,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2000 Hour | |||||
Mfr: EEU-EE2D330 TTI: EEU-EE2D330 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 200volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 8000 Hour | ||||
Mfr: ECA-1EM471B TTI: ECA-1EM471B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V ELECT M RADIAL | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECE-A1CN221X TTI: ECE-A1CN221X Panasonic Industry Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 16V SU BI-POLAR | 2,800In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEV-FK1V471V TTI: EEV-FK1V471V Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% Anti-Vibe AEC-Q200 | 400In Stock | Aluminum Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 60 mOhms | 2000 Hour | ||||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 8 mOhms | 5000 Hours | |||
Mfr: 16SEPF1000M+T TTI: 16SEPF1000M+T Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 500In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 13 mm (0.512 in) | 12 mOhms | 5000 Hours |