Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-EB1V102 TTI: EEU-EB1V102 Panasonic Industry Availability: 37,450In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35volts AEC-Q200 | 37,450In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 25 mm | 10000 Hour | |||||
Mfr: EEE-FK1C100AR TTI: EEE-FK1C100AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V FK SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||||
Mfr: EEE-1EA330AP TTI: EEE-1EA330AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V VS SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||||
Mfr: EEE-1VA221UAP TTI: EEE-1VA221UAP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220UF 35V VS SMD | 500In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEF-CX0D471R TTI: EEF-CX0D471R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 470uF 2volts | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: EEE-FK1E330AP TTI: EEE-FK1E330AP Panasonic Industry Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 21,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FPV391UAP TTI: EEE-FPV391UAP Panasonic Industry Availability: 10,500In StockAluminum Electrolytic Capacitors - SMD 390UF 35V ELECT FP SMD | 10,500In Stock | High Temp Electrolytic Capacitors | 390 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEE-FPV680XAP TTI: EEE-FPV680XAP Panasonic Industry Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 68UF 35V ELECT FP SMD | 2,700In Stock | High Temp Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FP0J470AR TTI: EEE-FP0J470AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FP1A221AP TTI: EEE-FP1A221AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 180 mOhms | 2000 Hour | |||||
Mfr: EEH-ZU1H181UP TTI: EEH-ZU1H181UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 12 mOhms | 1000 Hours | ||||
Mfr: EEH-AZSJ181UB TTI: EEH-AZSJ181UB Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 15.7 mm (0.618 in) | 15 mOhms | 4000 Hours | ||||
Mfr: 16SVPG330MX TTI: 16SVPG330MX Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 16 mOhms | 5000 Hours | ||||
Mfr: EEE-FN1K470UL TTI: EEE-FN1K470UL Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 47uF 20% 8x10.2mm AEC-Q200 | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 80 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.3 Ohms | 2000 Hour | FN-HF | ||||
Mfr: EEH-ZC1H680V TTI: EEH-ZC1H680V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEH-AZA1E221B TTI: EEH-AZA1E221B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 9.5 mm (0.374 in) | 27 mOhms | 10000 Hours | ||||
Mfr: EEE-FN1C220R TTI: EEE-FN1C220R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1J220XP TTI: EEE-FN1J220XP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 63VDC 22uF 20% 120mA AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | ||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: ECA-1EM221B TTI: ECA-1EM221B Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT M RADIAL | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEE-HA1V101P TTI: EEE-HA1V101P Panasonic Industry Availability: 28,500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V | 28,500In Stock | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: EEE-HC1E331P TTI: EEE-HC1E331P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V HC SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | ||||||
Mfr: EEE-HA0J220R TTI: EEE-HA0J220R Panasonic Industry Availability: 34,000In StockAluminum Electrolytic Capacitors - SMD 22UF 6.3V ELECT HA SMD | 34,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: ECA-1CHG682 TTI: ECA-1CHG682 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 6800UF 16V ELECT NHG RADIAL | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 mF | 16 VDC | 16 mm | 31.5 mm | 2000 Hour |