Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FM1C102 TTI: EEU-FM1C102 Panasonic Industry Availability: 2,736In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V ELECT FM RADIAL | 2,736In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: ECA-1AHG331I TTI: ECA-1AHG331I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1AM221I TTI: ECA-1AM221I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1JM220I TTI: ECA-1JM220I Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 14,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1JM331B TTI: ECA-1JM331B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-EB1H331 TTI: EEU-EB1H331 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EB1J470 TTI: EEU-EB1J470 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEU-FC0J153 TTI: EEU-FC0J153 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 15000uF 6.3volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 15 mF | 6.3 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEE-HP1A100R TTI: EEE-HP1A100R Panasonic Industry Availability: 144,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series | 144,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: EEE-HA1H100AP TTI: EEE-HA1H100AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA 105C Reflow | 1,000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-HBC101UAP TTI: EEE-HBC101UAP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 16V HB SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-1EA101UAP TTI: EEE-1EA101UAP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V VS SMD | 4,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1000 Hour | |||||
Mfr: EEE-FK1E220AR TTI: EEE-FK1E220AR Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FK SMD | 9,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FP1E151AP TTI: EEE-FP1E151AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 150UF 25V ELECT FP SMD | 500In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: ECA-2AM100I TTI: ECA-2AM100I Panasonic Industry Availability: 16,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 16,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECE-A1HKS4R7 TTI: ECE-A1HKS4R7 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF POLARIZED | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 5 mm | 1000 Hour | ||||
Mfr: ECE-A1VKS220 TTI: ECE-A1VKS220 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V KS RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: ECE-A1VN221U TTI: ECE-A1VN221U Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V SU BI-POLAR | 300In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEU-EB1E102 TTI: EEU-EB1E102 Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EB1E471 TTI: EEU-EB1E471 Panasonic Industry Availability: 1,300In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 1,300In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: EEV-TG2A221M TTI: EEV-TG2A221M Panasonic Industry Availability: 125In StockAluminum Electrolytic Capacitors - SMD 220UF 100V TG SMD | 125In Stock | Low ESR Electrolytic Capacitors | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | ||||
Mfr: EEE-TG1V101P TTI: EEE-TG1V101P Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 3,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V331B TTI: EEU-FM1V331B Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock6,000 On Order Expected 24-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | |||
Mfr: EEU-FR1C182L TTI: EEU-FR1C182L Panasonic Industry Availability: 1,000In Stock3,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS5mm | 1,000In Stock3,000 On Order Expected 21-Jan-27 | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E122L TTI: EEU-FR1E122L Panasonic Industry Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS5mm | 2,600In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour |