Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECE-A0JKA101I TTI: ECE-A0JKA101I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3V | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: EEE-1VA470WAP TTI: EEE-1VA470WAP Panasonic Industry Availability: 4,000In Stock2,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow | 4,000In Stock2,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Availability: 63,000In StockAluminum Organic Polymer Capacitors 330uF 2.5V | 63,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: EEE-TKC222UAM TTI: EEE-TKC222UAM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 2200UF 16V TK SMD | 250In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEA-GA1E220H TTI: EEA-GA1E220H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 22uF 5X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-FR1E561L TTI: EEU-FR1E561L Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS3.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | ||||
Mfr: EEF-SX0J121E7 TTI: EEF-SX0J121E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 7 mOhms | 2000 Hours | |||||
Mfr: EEU-FR1H331L TTI: EEU-FR1H331L Panasonic Industry Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm | 700In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1V222B TTI: EEU-FR1V222B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Industry Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 1,700In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1C101 TTI: EEU-FR1C101 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF L/S=2mm ST lead | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1E680 TTI: EEU-FR1E680 Panasonic Industry Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 68uF 5x11mm LS2mm | 2,600In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 25 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1V471L TTI: EEU-FR1V471L Panasonic Industry Availability: 600In Stock30,000 On Order Expected 11-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 8x20mm LS5mm | 600In Stock30,000 On Order Expected 11-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | ||||
Mfr: EEA-GA1E680 TTI: EEA-GA1E680 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 68uF 8X7mm L/S=2.5mm Bulk | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 25 VDC | 8 mm | 7 mm | 1000 Hour | |||||
Mfr: EEF-GX0D331R TTI: EEF-GX0D331R Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 330uF 2.0volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | |||||
Mfr: EEE-FT1C470AR TTI: EEE-FT1C470AR Panasonic Industry Availability: 86,000In StockAluminum Electrolytic Capacitors - SMD 47uF 16volts 4x5.8mm SMD | 86,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 850 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1J121LB TTI: EEU-FR1J121LB Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 120uF 8X20mm L/S:5mm AMMO STR LD | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 120 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | ||||
Mfr: EEU-FR1J271UB TTI: EEU-FR1J271UB Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF10X20mm LS:5mm Ammo Straight | 1,500In Stock | Low ESR Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 10 mm | 20 mm | 35 mOhms | 10000 Hour | ||||
Mfr: EEH-ZA1J330P TTI: EEH-ZA1J330P Panasonic Industry Availability: 500In Stock1,000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 | 500In Stock1,000 On Order Expected 30-Nov-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10.2 mm (0.402 in) | 40 mOhms | 10000 Hours | ||||
Mfr: EEE-TQV470XAP TTI: EEE-TQV470XAP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 6.3x7.7mm | 900In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 300 mOhms | 2000 Hour | |||||
1,100In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 100 VDC | 10 mm | 13 mm (0.512 in) | 30 mOhms | 1000 Hours | |||||
Mfr: 16SVF1000MX TTI: 16SVF1000MX Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms | 1,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 1000 Hours | ||||
Mfr: EEE-FN1H271UP TTI: EEE-FN1H271UP Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 270uF 20% 670mA AEC-Q200 | 4,000In Stock | High Temp Electrolytic Capacitors | 270 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: ECA-2AHG4R7 TTI: ECA-2AHG4R7 Panasonic Industry Availability: 730In Stock8,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 100V | 730In Stock8,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: ECA-1EHG222B TTI: ECA-1EHG222B Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25V | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 12.5 mm | 25 mm | 2000 Hour |