Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FS2A680L TTI: EEU-FS2A680L Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 68uF 810mA Polar | 1,800In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 100 VDC | 8 mm | 20 mm | 96 mOhms | 9000 Hour | ||||
Mfr: EEE-FN1A221UP TTI: EEE-FN1A221UP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10VDC 220uF 20% 240mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1H330P TTI: EEE-FN1H330P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 33uF 20% 165mA AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FTJ681XAL TTI: EEE-FTJ681XAL Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 680uF 20% 6x8mm AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | 680 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEH-ZT1H101V TTI: EEH-ZT1H101V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 100UF 50V ESR=23 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm (0.413 in) | 23 mOhms | 4000 Hours | ||||
Mfr: EEH-ZS1V471UP TTI: EEH-ZS1V471UP Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | ||||
Mfr: ECA-1HM330I TTI: ECA-1HM330I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 50V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2AM2R2 TTI: ECA-2AM2R2 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2UF 100V ALUM LYTIC RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-1CM470B TTI: ECA-1CM470B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FR1E222SB TTI: EEU-FR1E222SB Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 16x20mm LS7.5mm | 1,500In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 20 mm | 17 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1J471B TTI: EEU-FR1J471B Panasonic Industry Availability: 5,500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Ammo Straight | 5,500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | ||||
Mfr: EEU-FM1A102B TTI: EEU-FM1A102B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | ||||
Mfr: EEV-FK2A680V TTI: EEV-FK2A680V Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK SerieAnti-vibrat | 200In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 2000 Hour | ||||||||
Mfr: EEE-HA1E220WR TTI: EEE-HA1E220WR Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HA SMD | 9,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: ECE-A1CN471U TTI: ECE-A1CN471U Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V SU BI-POLAR | 550In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FC1C821 TTI: EEU-FC1C821 Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 16volts AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 3000 Hour | ||||
Mfr: ECE-A1CKA470I TTI: ECE-A1CKA470I Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU | 2,000In Stock2,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: ECA-0JHG222B TTI: ECA-0JHG222B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1CHG222B TTI: ECA-1CHG222B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-FM1C121 TTI: EEU-FM1C121 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 120UF 16V FM RADIAL | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 16 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | ||||
Mfr: EEU-HD1V332B TTI: EEU-HD1V332B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: ECE-A1AN470U TTI: ECE-A1AN470U Panasonic Industry Availability: 3,800In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 10V SU BI-POLAR | 3,800In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-EB1C102 TTI: EEU-EB1C102 Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16volts AEC-Q200 | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 10000 Hour | |||||
Mfr: EEE-FK2A331AV TTI: EEE-FK2A331AV Panasonic Industry Availability: 750In StockAluminum Electrolytic Capacitors - SMD 100VDC 330uF 20% Anti-Vibe AEC-Q200 | 750In Stock | Aluminum Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 153 mOhms | 5000 Hour | |||||
Mfr: EEH-ZE1V271V TTI: EEH-ZE1V271V Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 2000 Hours |