Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEF-SX0E471XE TTI: EEF-SX0E471XE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 6 mOhms | 2000 Hours | |||||
Mfr: 16SVPF180M TTI: 16SVPF180M Panasonic Industry Availability: 2,000In Stock9,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm | 2,000In Stock9,000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.9 mm (0.232 in) | 22 mOhms | 5000 Hours | ||||
Mfr: EEU-FR2A101 TTI: EEU-FR2A101 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 20 mm | 84 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1J331 TTI: EEU-FR1J331 Panasonic Industry Availability: 75In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait | 75In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 33 mOhms | 10000 Hour | ||||
Mfr: EEU-FR1H100B TTI: EEU-FR1H100B Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm | 12,000In Stock | Low ESR Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 340 mOhms | 5000 Hour | ||||
Mfr: EEE-TP1K391V TTI: EEE-TP1K391V Panasonic Industry Availability: 1,250In StockAluminum Electrolytic Capacitors - SMD 80VDC 390uF 20% SMD AEC-Q200 Vibe Proof | 1,250In Stock | Low ESR Electrolytic Capacitors | 390 uF | 80 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 100 mOhms | 3000 Hour | |||||
Mfr: EEE-TP1K511V TTI: EEE-TP1K511V Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 80VDC 510uF 20% SMD AEC-Q200 Vibe Proof | 500In Stock | Low ESR Electrolytic Capacitors | 510 uF | 80 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 95 mOhms | 3000 Hour | |||||
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 1000 Hours | ||||
Mfr: EEH-ZU1J181UV TTI: EEH-ZU1J181UV Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.8 mm (0.661 in) | 10 mOhms | 1000 Hours | ||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 72 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | |||||
Mfr: EEH-AZS1H221B TTI: EEH-AZS1H221B Panasonic Industry Availability: 1,000In Stock2,000 On Order Expected 28-Jan-27 Aluminum Organic Polymer Capacitors 50VDC 220uF 20% LG HiRip/LoESR AEC-Q200 | 1,000In Stock2,000 On Order Expected 28-Jan-27 | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 15.7 mm (0.618 in) | 13 mOhms | 4000 Hours | ||||
Mfr: EEE-FNV121XUL TTI: EEE-FNV121XUL Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35VDC 120uF 20% 6.3x7.7mm AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 120 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-HF | ||||
Mfr: EEE-FN1V100R TTI: EEE-FN1V100R Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 10uF 20% 90mA AEC-Q200 | 12,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FNE181XUP TTI: EEE-FNE181XUP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | 180 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEH-ZC1H470P TTI: EEH-ZC1H470P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: EEE-0JA152P TTI: EEE-0JA152P Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 1500uF 6.3V | 14,000In Stock | Aluminum Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hours | |||||
Mfr: ECA-1HM4R7B TTI: ECA-1HM4R7B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: ECA-2AHG4R7I TTI: ECA-2AHG4R7I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | |||||
Mfr: ECE-A1AN470UB TTI: ECE-A1AN470UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | |||||
Mfr: EEU-FM1A562 TTI: EEU-FM1A562 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 5600UF 10V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 5.6 mF | 10 VDC | 16 mm | 25 mm | 14 mOhms | 7000 Hour | ||||
Mfr: EEU-FM0J472L TTI: EEU-FM0J472L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | ||||
Mfr: EEU-FS1E122B TTI: EEU-FS1E122B Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10000H 10x20mm | 10,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | ||||
Mfr: EEV-FK1A682M TTI: EEV-FK1A682M Panasonic Industry Availability: 2,875In StockAluminum Electrolytic Capacitors - SMD 6800UF 10V ELECT FK SMD | 2,875In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 10 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 33 mOhms | 5000 Hour | |||||
Mfr: ECA-2CHG221 TTI: ECA-2CHG221 Panasonic Industry Availability: 1,550In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 160V ELECT NHG RADIAL | 1,550In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 31.5 mm | 2000 Hour |