Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HD1C100AR TTI: EEE-HD1C100AR Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 10UF 16V ELECT HD SMD | 26,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEF-CX0G181XR TTI: EEF-CX0G181XR Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 180uF 4volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | ||||
Mfr: EEE-HBE470UAP TTI: EEE-HBE470UAP Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HB 105C Reflow | 2,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEE-HBH221UAP TTI: EEE-HBH221UAP Panasonic Industry Availability: 500In Stock1,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 220UF 50V HB SMD | 500In Stock1,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FKC470UAR TTI: EEE-FKC470UAR Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 47UF 16V FK SMD | 3,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1A332S TTI: EEU-FC1A332S Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 10volts AEC-Q200 | 375In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 10 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H3R3B TTI: EEU-FC1H3R3B Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200 | 2,000In Stock6,000 On Order Expected 21-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEE-FK1H221V TTI: EEE-FK1H221V Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK 105C Anti-Vib | 1,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: ECE-A1HN470UB TTI: ECE-A1HN470UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uf SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | 2,000In Stock2,000 On Order Expected 19-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-FM1E331B TTI: EEU-FM1E331B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | |||
Mfr: EEU-FM1H221B TTI: EEU-FM1H221B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 30 mOhms | 4000 Hour | |||
Mfr: EEV-FK1H331V TTI: EEV-FK1H331V Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK SerieAnti-vibrat | 600In Stock | Aluminum Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 120 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1H101SB TTI: EEU-EB1H101SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: EEU-EB1H221B TTI: EEU-EB1H221B Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 2,500In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 10000 Hour | ||||
Mfr: ECA-1HM3R3B TTI: ECA-1HM3R3B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-ED2C101 TTI: EEU-ED2C101 Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-2CHG100B TTI: ECA-2CHG100B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-2WHG2R2B TTI: ECA-2WHG2R2B Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEA-GA1H100H TTI: EEA-GA1H100H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: EEU-FR1C102 TTI: EEU-FR1C102 Panasonic Industry Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS5mm | 1,750In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEU-FR1C681L TTI: EEU-FR1C681L Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS3.5mm | 1,600In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEU-FR1V271LB TTI: EEU-FR1V271LB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS 5.0mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 270 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 8000 Hour | |||
Mfr: EEA-GA1A221H TTI: EEA-GA1A221H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: ECE-A1CKS100I TTI: ECE-A1CKS100I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF KS-A | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour |