Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FK0J103SM TTI: EEE-FK0J103SM Panasonic Industry Availability: 375In StockAluminum Electrolytic Capacitors - SMD 6.3VDC 10000uF 20% 18x16.5mm AEC-Q200 | 375In Stock | High Temp Electrolytic Capacitors | 10 mF | 6.3 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 2000 Hour | |||||
800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 63 VDC | 10 mm | 12.6 mm (0.496 in) | 25 mOhms | 1000 Hours | ||||
Mfr: EEU-FS1K151 TTI: EEU-FS1K151 Panasonic Industry Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 150uF 930mA Polar | 2,400In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 80 VDC | 10 mm | 16 mm | 72 mOhms | 8000 Hour | |||
Mfr: EEE-HA1C221XP TTI: EEE-HA1C221XP Panasonic Industry Availability: 161,100In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 161,100In Stock | General Purpose Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEE-TG1H220P TTI: EEE-TG1H220P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 2,000In Stock | Low ESR Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | ||||
Mfr: ECA-1EM331BJ TTI: ECA-1EM331BJ Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG330 TTI: ECA-1VHG330 Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 35V | 3,600In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEV-TG1V331Q TTI: EEV-TG1V331Q Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD 330UF 35V TG SMD | 200In Stock | Low ESR Electrolytic Capacitors | 330 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 2000 Hour | ||||
Mfr: EEE-HB1H100P TTI: EEE-HB1H100P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 2,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-HD1A101AP TTI: EEE-HD1A101AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HD SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 10 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 2 Ohms | 5000 Hour | ||||
Mfr: EEE-TK1H471AM TTI: EEE-TK1H471AM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 470UF 50V TK SMD | 250In Stock | High Temp Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 150 mOhms | 2000 Hour | ||||
Mfr: EEE-HD1E100AR TTI: EEE-HD1E100AR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 25V ELECT HD SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 7.2 Ohms | 5000 Hour | ||||
Mfr: EEE-HB1A680AP TTI: EEE-HB1A680AP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 68UF 10V HB SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 68 uF | 10 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 2000 Hour | |||||
Mfr: EEU-FM1E821LB TTI: EEU-FM1E821LB Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 25 VDC | 10 mm | 25 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-EB1J221B TTI: EEU-EB1J221B Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-EB2D220B TTI: EEU-EB2D220B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 200VDC | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm | 5000 Hour | ||||
Mfr: ECA-2AHG330B TTI: ECA-2AHG330B Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 800In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-ED2E101S TTI: EEU-ED2E101S Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250volts AEC-Q200 | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FM1V680H TTI: EEU-FM1V680H Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6 mm | 11 mm | 130 mOhms | 2000 Hour | |||
Mfr: EEE-HAV220WAR TTI: EEE-HAV220WAR Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V HA SMD | 1,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-1HA101UAP TTI: EEE-1HA101UAP Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 2,500In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: ECE-A0JKA101I TTI: ECE-A0JKA101I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3V | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-1VA470WAP TTI: EEE-1VA470WAP Panasonic Industry Availability: 4,000In Stock2,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS 85C Pb-Free Reflow | 4,000In Stock2,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Availability: 63,000In StockAluminum Organic Polymer Capacitors 330uF 2.5V | 63,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEE-TKC222UAM TTI: EEE-TKC222UAM Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 2200UF 16V TK SMD | 250In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 16 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 80 mOhms | 2000 Hour |