Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H561S TTI: EEU-FC1H561S Panasonic Industry Availability: 6,250In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 50V | 6,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 50 VDC | 18 mm | 15 mm | 68 mOhms | 5000 Hour | ||||
Mfr: EEU-FC1V331L TTI: EEU-FC1V331L Panasonic Industry Availability: 48,200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 48,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | ||||
Mfr: ECA-1JHG221 TTI: ECA-1JHG221 Panasonic Industry Availability: 100In Stock5,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL | 100In Stock5,000 On Order Expected 15-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEU-FC1C471L TTI: EEU-FC1C471L Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | ||||
Mfr: ECA-1EHG472 TTI: ECA-1EHG472 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | ||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | ||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Availability: 1,200In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | ||||
Mfr: EEE-FTH101XAV TTI: EEE-FTH101XAV Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - SMD 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 3,600In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 340 mOhms | 2000 Hour | |||||
Mfr: EEE-FN1J101P TTI: EEE-FN1J101P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 63VDC 100uF 20% 400mA AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 350 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 4000 Hours | ||||
Mfr: ECE-A1VN101UB TTI: ECE-A1VN101UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uf SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1VM221BJ TTI: ECA-1VM221BJ Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT M RADIAL | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: EEU-EB2E470S TTI: EEU-EB2E470S Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250VDC | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 16 mm | 20 mm | 5000 Hour | |||||
Mfr: EEE-FP0J101AP TTI: EEE-FP0J101AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 100UF 6.3V ELECT FP SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 6.1 mm (0.24 in) | 260 mOhms | 2000 Hour | |||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | ||||
400In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | |||||
Mfr: EEU-FC1V561 TTI: EEU-FC1V561 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 35V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 25 mm | 45 mOhms | 3000 Hour | ||||
Mfr: ECA-1HHG102B TTI: ECA-1HHG102B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
Mfr: EEE-HA1C471P TTI: EEE-HA1C471P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 1,000In Stock | General Purpose Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | ||||||
Mfr: ECA-0JM331 TTI: ECA-0JM331 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 5,200In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: ECA-1AHG103 TTI: ECA-1AHG103 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 10V ELECT NHG RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 10 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: ECA-1CHG331 TTI: ECA-1CHG331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
2,400In Stock | Aluminum Polymer Capacitors | Radial | 33 uF | 20 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 3000 Hours | |||||
Mfr: EEE-FK1A331GP TTI: EEE-FK1A331GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour |