Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2AM220 TTI: ECA-2AM220 Panasonic Industry Availability: 14,200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 14,200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-2AHG100 TTI: ECA-2AHG100 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 1,400In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: EEE-TK1E101P TTI: EEE-TK1E101P Panasonic Industry Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD 100UF 25V TK SMD | 5,500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 60,000In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 60,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Industry Availability: 28,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 28,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | ||||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Industry Availability: 6,500In Stock3,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 220uF 35V | 6,500In Stock3,000 On Order Expected 25-Feb-27 | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEE-TG2A330P TTI: EEE-TG2A330P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 33UF 100V ELECT TG SMD | 5,000In Stock | Low ESR Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | ||||
Mfr: ECA-1EM332 TTI: ECA-1EM332 Panasonic Industry Availability: 600In Stock2,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 25V | 600In Stock2,000 On Order Expected 19-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1HM4R7 TTI: ECA-1HM4R7 Panasonic Industry Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V | 12,600In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1JM221 TTI: ECA-1JM221 Panasonic Industry Availability: 1,000In Stock17,400 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 63V | 1,000In Stock17,400 On Order Expected 11-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-FT1E101AP TTI: EEE-FT1E101AP Panasonic Industry Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25volts 6.3x5.8mm SMD | 18,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 260 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V102 TTI: EEU-FM1V102 Panasonic Industry Availability: 26,400In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 35V ELECT FM RADIAL | 26,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | |||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 7,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
4,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 10 mm | 7.9 mm (0.311 in) | 25 mOhms | 2000 Hours | ||||
3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 5000 Hours | ||||
Mfr: EEE-FK1A221XP TTI: EEE-FK1A221XP Panasonic Industry Availability: 75,600In StockAluminum Electrolytic Capacitors - SMD 220uF 10V | 75,600In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H221P TTI: EEE-HA1H221P Panasonic Industry Availability: 17,500In StockAluminum Electrolytic Capacitors - SMD 220UF 50V ELECT HA SMD | 17,500In Stock | General Purpose Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEU-EE2G470S TTI: EEU-EE2G470S Panasonic Industry Availability: 1,000In Stock6,900 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 1,000In Stock6,900 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-FS1K391 TTI: EEU-FS1K391 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 80 VDC | 12.5 mm | 25 mm | 34 mOhms | 10000 Hour | |||
Mfr: EEU-FR1J151L TTI: EEU-FR1J151L Panasonic Industry Availability: 1,200In Stock4,000 On Order Expected 23-Dec-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait | 1,200In Stock4,000 On Order Expected 23-Dec-27 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | |||
Mfr: ECA-1JHG101 TTI: ECA-1JHG101 Panasonic Industry Availability: 24,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 24,300In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM2R2 TTI: ECA-1HM2R2 Panasonic Industry Availability: 12,400In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V | 12,400In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-2AHG471 TTI: ECA-2AHG471 Panasonic Industry Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 100V ELECT NHG RADIAL | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1E472 TTI: EEU-FC1E472 Panasonic Industry Availability: 3,070In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200 | 3,070In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour |