Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock8,400 On Order Expected 09-Nov-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.6 mm (0.496 in) | 25 mOhms | 1000 Hours | ||||
Mfr: EEE-FK1H471AV TTI: EEE-FK1H471AV Panasonic Industry Availability: 375In Stock2,000 On Order Expected 05-Mar-27 Aluminum Electrolytic Capacitors - SMD 50VDC 470uF 20% Anti-Vibe AEC-Q200 | 375In Stock2,000 On Order Expected 05-Mar-27 | Aluminum Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 73 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1H331GV TTI: EEE-FT1H331GV Panasonic Industry Availability: 2,000In Stock10,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 | 2,000In Stock10,000 On Order Expected 17-Dec-26 | High Temp Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 120 mOhms | 2000 Hour | ||||
Mfr: EEU-FM1V152L TTI: EEU-FM1V152L Panasonic Industry Availability: 5,475In StockAluminum Electrolytic Capacitors - Radial Leaded 1500UF 35V ELECT FM RADIAL | 5,475In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 35 VDC | 12 mm | 35 mm | 12 mOhms | 7000 Hour | |||
Mfr: EEE-FT1V331GP TTI: EEE-FT1V331GP Panasonic Industry Availability: 500In Stock1,500 On Order Expected 22-Apr-27 Aluminum Electrolytic Capacitors - SMD 35volts 330uf | 500In Stock1,500 On Order Expected 22-Apr-27 | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Industry Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 1,400In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | |||
Mfr: 16SVPF560M TTI: 16SVPF560M Panasonic Industry Availability: 16,000In StockAluminum Organic Polymer Capacitors 16volts 560uF ESR 14mohm | 16,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 14 mOhms | 5000 Hours | |||
Mfr: EEE-HA1E471P TTI: EEE-HA1E471P Panasonic Industry Availability: 46,000In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 46,000In Stock | General Purpose Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-HD1H101P TTI: EEE-HD1H101P Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V ELECT HD SMD | 2,000In Stock2,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 5000 Hour | |||||
Mfr: EEH-ZU1V681UV TTI: EEH-ZU1V681UV Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm | 16.8 mm (0.661 in) | 9 mOhms | 1000 Hours | |||
Mfr: EEE-1EA100WR TTI: EEE-1EA100WR Panasonic Industry Availability: 16,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT VS Series 85C | 16,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: ECA-1HHG471B TTI: ECA-1HHG471B Panasonic Industry Availability: 1,000In Stock5,000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,000In Stock5,000 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-1JM100 TTI: ECA-1JM100 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 63V ALUM LYTIC RADIAL | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-1EM472 TTI: ECA-1EM472 Panasonic Industry Availability: 425In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL | 425In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 4,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 4000 Hours | |||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Industry Availability: 35,000In Stock20,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 35,000In Stock20,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEU-FC1C331 TTI: EEU-FC1C331 Panasonic Industry Availability: 17,400In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 17,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 117 mOhms | 2000 Hour | |||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | |||
Mfr: EEE-HA1A101WP TTI: EEE-HA1A101WP Panasonic Industry Availability: 22,000In StockAluminum Electrolytic Capacitors - SMD 100UF 10V ELECT HA SMD | 22,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1H470P TTI: EEE-HA1H470P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | 500In Stock | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-1CA471P TTI: EEE-1CA471P Panasonic Industry Availability: 8,500In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 8,500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEH-ZA1J560V TTI: EEH-ZA1J560V Panasonic Industry Availability: 2,000In Stock5,500 On Order Expected 11-Mar-27 Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 | 2,000In Stock5,500 On Order Expected 11-Mar-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEH-ZE1H101V TTI: EEH-ZE1H101V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 2000 Hours | |||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours | ||||
2,850In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 6 mm (0.236 in) | 35 mOhms | 5000 Hours |