Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1V331L TTI: EEU-FC1V331L Panasonic Industry Availability: 48,200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 48,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: EEE-1CA220WR TTI: EEE-1CA220WR Panasonic Industry Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 18,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1EA331P TTI: EEE-1EA331P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V VS SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FK0J102P TTI: EEE-FK0J102P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 1000uF 6.3V | 5,000In Stock | Aluminum Electrolytic Capacitors | 1 mF | 6.3 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 11 mOhms | 4000 Hours | |||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 10 mOhms | 2000 Hours | |||
Mfr: EEE-1AA100NR TTI: EEE-1AA100NR Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - SMD 10UF 10V ELECT VS BI-POLAR | 6,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 10 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-EB2E470 TTI: EEU-EB2E470 Panasonic Industry Availability: 1,100In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 250VDC | 1,100In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 5000 Hour | ||||
Mfr: EEE-HD1H220P TTI: EEE-HD1H220P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 22UF 50V ELECT HD SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2 Ohms | 5000 Hour | ||||
Mfr: ECE-A0JKA101 TTI: ECE-A0JKA101 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3V | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 7 mm | 1000 Hour | ||||
Mfr: EEE-FK1E151P TTI: EEE-FK1E151P Panasonic Industry Availability: 29,500In Stock17,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 150uF 25V | 29,500In Stock17,000 On Order Expected | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V680 TTI: EEU-FC1V680 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 35V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: ECA-1CHG470 TTI: ECA-1CHG470 Panasonic Industry Availability: 40,400In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 16V | 40,400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: ECA-1CM332 TTI: ECA-1CM332 Panasonic Industry Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 16V ALUM LYTIC RADIAL | 2,600In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 16 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-1JHG221 TTI: ECA-1JHG221 Panasonic Industry Availability: 100In Stock5,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 63V ELECT NHG RADIAL | 100In Stock5,000 On Order Expected 15-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEU-FC1C471L TTI: EEU-FC1C471L Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 15 mm | 85 mOhms | 2000 Hour | |||
Mfr: EEE-HC1C471P TTI: EEE-HC1C471P Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 470UF 16V HC SMD | 1,500In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-TG1A221UP TTI: EEE-TG1A221UP Panasonic Industry Availability: 64,000In StockAluminum Electrolytic Capacitors - SMD 220UF 10V ELECT TG SMD | 64,000In Stock | Low ESR Electrolytic Capacitors | 220 uF | 10 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1 Ohms | 1000 Hour | ||||
Mfr: ECA-1EHG472 TTI: ECA-1EHG472 Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V | 1,200In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEE-1AA471UP TTI: EEE-1AA471UP Panasonic Industry Availability: 1,000In Stock3,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 470uF 10V | 1,000In Stock3,000 On Order Expected 21-Jan-27 | Aluminum Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA471P TTI: EEE-1EA471P Panasonic Industry Availability: 78,500In Stock67,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 25V | 78,500In Stock67,000 On Order Expected | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1JA470UP TTI: EEE-1JA470UP Panasonic Industry Availability: 19,000In StockAluminum Electrolytic Capacitors - SMD 47uF 63V | 19,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEU-EE2W220S TTI: EEU-EE2W220S Panasonic Industry Availability: 3,200In Stock3,120 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 22uF 450volts AEC-Q200 | 3,200In Stock3,120 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 45,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 45,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 10000 Hours | |||
Mfr: EEU-FM1V122S TTI: EEU-FM1V122S Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V ELECT FM RADIAL | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 35 VDC | 16 mm | 20 mm | 17 mOhms | 5000 Hour |