Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1J151L TTI: EEU-FR1J151L Panasonic Industry Availability: 1,200In Stock4,000 On Order Expected 23-Dec-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:3.5mm Bulk Strait | 1,200In Stock4,000 On Order Expected 23-Dec-27 | Low ESR Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 8 mm | 20 mm | 50 mOhms | 9000 Hour | |||
Mfr: ECA-1JHG101 TTI: ECA-1JHG101 Panasonic Industry Availability: 24,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 24,300In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: ECA-1HM2R2 TTI: ECA-1HM2R2 Panasonic Industry Availability: 12,400In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 50V | 12,400In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECA-2AHG471 TTI: ECA-2AHG471 Panasonic Industry Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 100V ELECT NHG RADIAL | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC1E472 TTI: EEU-FC1E472 Panasonic Industry Availability: 3,070In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25volts AEC-Q200 | 3,070In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A220 TTI: EEU-FC2A220 Panasonic Industry Availability: 8,200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 8,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 8 mm | 11 mm | 680 mOhms | 2000 Hour | |||
Mfr: ECE-A1HN4R7U TTI: ECE-A1HN4R7U Panasonic Industry Availability: 41,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7UF 50V SU BI-POLAR | 41,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FPA221XAP TTI: EEE-FPA221XAP Panasonic Industry Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 220UF 10V ELECT FP SMD | 4,500In Stock | High Temp Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-1EA330WR TTI: EEE-1EA330WR Panasonic Industry Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 33uF 25V | 18,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-1CA331UP TTI: EEE-1CA331UP Panasonic Industry Availability: 14,500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V VS SMD | 14,500In Stock | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
11,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 5.9 mm (0.232 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEE-FC1E331P TTI: EEE-FC1E331P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 5,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-FC1E471P TTI: EEE-FC1E471P Panasonic Industry Availability: 34,500In StockAluminum Electrolytic Capacitors - SMD 470uF 25V | 34,500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | ||||
Mfr: EEE-HA1C220WR TTI: EEE-HA1C220WR Panasonic Industry Availability: 44,000In StockAluminum Electrolytic Capacitors - SMD 22UF 16V ELECT HA SMD | 44,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 3 mOhms | 5500 Hours | ||||
Mfr: EEE-HC1E101P TTI: EEE-HC1E101P Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 100UF 25V HC SMD | 10,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-FK1V101AP TTI: EEE-FK1V101AP Panasonic Industry Availability: 64,500In StockAluminum Electrolytic Capacitors - SMD 100UF 35V FK SMD | 64,500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECA-1HM332 TTI: ECA-1HM332 Panasonic Industry Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG472 TTI: ECA-1VHG472 Panasonic Industry Availability: 13,150In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL | 13,150In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 35 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1E471L TTI: EEU-FC1E471L Panasonic Industry Availability: 1,400In Stock4,400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25V | 1,400In Stock4,400 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 20 mm | 65 mOhms | 2000 Hour | |||
Mfr: ECA-1CM331 TTI: ECA-1CM331 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1V332 TTI: EEU-FC1V332 Panasonic Industry Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V | 3,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 18 mm | 35 mm | 15 mOhms | 5000 Hour | |||
Mfr: EEU-FC2A330 TTI: EEU-FC2A330 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 10 mm | 12.5 mm | 530 mOhms | 3000 Hour | |||
Mfr: ECE-A1HN100U TTI: ECE-A1HN100U Panasonic Industry Availability: 14,100In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 14,100In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEU-EB1E101S TTI: EEU-EB1E101S Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 5000 Hour |