Panasonic Industry - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1E821AP TTI: EEE-FT1E821AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 820uF 25volts 10x10.2mm SMD | 1,000In Stock | High Temp Electrolytic Capacitors | 820 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 10,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | ||||
Mfr: ECA-1CM101I TTI: ECA-1CM101I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 16V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FR1C221 TTI: EEU-FR1C221 Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS2.5mm | 1,600In Stock | Low ESR Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | |||
Mfr: EEE-FPV101XAP TTI: EEE-FPV101XAP Panasonic Industry Availability: 48,600In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 48,600In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: ECA-0JM102BJ TTI: ECA-0JM102BJ Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT M RADIAL | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: ECA-0JHG102 TTI: ECA-0JHG102 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT NHG RADIAL | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1V331 TTI: EEU-FC1V331 Panasonic Industry Availability: 65,750In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 65,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEE-HB1C100R TTI: EEE-HB1C100R Panasonic Industry Availability: 8,000In Stock18,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 8,000In Stock18,000 On Order Expected 15-Jan-27 | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEU-FC1J681 TTI: EEU-FC1J681 Panasonic Industry Availability: 27,650In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V | 27,650In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 50 mOhms | 5000 Hour | |||
Mfr: EEE-1VA220SP TTI: EEE-1VA220SP Panasonic Industry Availability: 18,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 18,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FK0J331XP TTI: EEE-FK0J331XP Panasonic Industry Availability: 34,200In StockAluminum Electrolytic Capacitors - SMD 330uF 6.3V | 34,200In Stock | High Temp Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1C100R TTI: EEE-HA1C100R Panasonic Industry Availability: 24,000In Stock10,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - SMD 10uF 16V | 24,000In Stock10,000 On Order Expected 15-Jan-27 | General Purpose Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1H1R0R TTI: EEE-HA1H1R0R Panasonic Industry Availability: 92,000In StockAluminum Electrolytic Capacitors - SMD 1uF 50V | 92,000In Stock | General Purpose Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HA1V220P TTI: EEE-HA1V220P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 1,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 12,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: EEU-FS1J681S TTI: EEU-FS1J681S Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63VDC 680uF 20% Polar Radial | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 20 mm | 29 mOhms | 10000 Hour | |||
Mfr: EEH-ZS1H221V TTI: EEH-ZS1H221V Panasonic Industry Availability: 2,250In StockAluminum Organic Polymer Capacitors 50VDC 220uF Anti-V Hybrid Cap AEC-Q200 | 2,250In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 4000 Hours | |||
Mfr: EEU-FC1V331B TTI: EEU-FC1V331B Panasonic Industry Availability: 42,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 42,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEE-HA1V101XP TTI: EEE-HA1V101XP Panasonic Industry Availability: 34,200In Stock18,900 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - SMD 100uF 35V | 34,200In Stock18,900 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEU-FC2A120 TTI: EEU-FC2A120 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded 12uF 100volts AEC-Q200 | 5,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 12 uF | 100 VDC | 6.3 mm | 11 mm | 1.8 Ohms | 1000 Hour | |||
Mfr: EEE-FK1V471SV TTI: EEE-FK1V471SV Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 470uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEH-ZA1J820P TTI: EEH-ZA1J820P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.5 mm (0.413 in) | 30 mOhms | 10000 Hours | |||
Mfr: EEU-FC1J331 TTI: EEU-FC1J331 Panasonic Industry Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 5000 Hour | |||
Mfr: 16SEPC100M TTI: 16SEPC100M Panasonic Industry Availability: 8,950In StockAluminum Organic Polymer Capacitors 16volts 100uF ESR 24mohm | 8,950In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 6 mm (0.236 in) | 24 mOhms | 5000 Hours |