Panasonic Industry - Tactile Switches
614 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE1 | 50000 Cycle | Reel | |||||||||
Mfr: EVP-AA202K TTI: EVP-AA202K Panasonic Industry Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 200000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | |||||||||
Mfr: EVQ-Q1E06K TTI: EVQ-Q1E06K Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.4 mm | Round | OFF - (ON) | 5 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 8.5 mm | 8.5 mm | 6.5 mm | EVQ-Q1 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2H02W TTI: EVQ-Q2H02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2H03W TTI: EVQ-Q2H03W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 1 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVP-AA102K TTI: EVP-AA102K Panasonic Industry Availability: 0In StockTactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.0N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.3 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.7 mm | EVP-AA | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P7D01P TTI: EVQ-P7D01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-P7L01P TTI: EVQ-P7L01P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P7 | 100000 Cycle | Reel | ||||||||
Mfr: EVP-AYG0BA TTI: EVP-AYG0BA Panasonic Industry Availability: 0In StockTactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 | 0In Stock | Non-Illuminated | SMD/SMT | 0.25 mm | Round | ON - OFF | 2.4 N | 20 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.4 mm | 2.9 mm | 0.7 mm | EVP-AY | IP67 | Each | |||||||||
Mfr: EVQ-PUK02K TTI: EVQ-PUK02K Panasonic Industry Availability: 0In StockTactile Switches Super small sized s Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVP-BL9A2B000 TTI: EVP-BL9A2B000 Panasonic Industry Availability: 0In StockTactile Switches Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | ON - OFF | 2.25 N | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 2.8 mm | 1.9 mm | 0.57 mm | EVP-BL | 300000 Cycle | IP67 | Each | ||||||||
Mfr: EVP-AT2L1B000 TTI: EVP-AT2L1B000 Panasonic Industry Tactile Switches 4.3mm X1.7mm Edge Mount side push 1.6N | 0In Stock | Non-Illuminated | SMD/SMT | Straight | Snap Top | ON - OFF | 1.6 N | SPST | Solder Pad | Gray | 3.4 mm | 1.7 mm | 1.1 mm | EVP-AT | IP67 | Bulk | ||||||||||||
Mfr: EVP-BD6C1A000 TTI: EVP-BD6C1A000 Panasonic Industry Availability: 0In StockTactile Switches 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 4 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Black | 6 mm | 6 mm | 4 mm | EVP-BD | 100000 Cycle | Each | ||||||||
Mfr: EVQ-PNF05M TTI: EVQ-PNF05M Panasonic Industry Availability: 0In StockTactile Switches 6.0x3.5mm SMD Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | White | 6 mm | 3.5 mm | 5 mm | EVQ-PN | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-PUL02K TTI: EVQ-PUL02K Panasonic Industry Availability: 0In StockTactile Switches SIDE PUSH 1.6N 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.3 mm | Round | OFF - (ON) | 2.6 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 3.1 mm | EVQ-Q2 | 200000 Cycle | Reel | |||||||||
Mfr: EVQ-Q2B02W TTI: EVQ-Q2B02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 0.5 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 2000000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2K02W TTI: EVQ-Q2K02W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.7 mm | Round | OFF - (ON) | 1.3 N | 20 mA | 15 VDC | No | SPST | Leadless | White | 6.5 mm | 6 mm | 2.5 mm | EVQ-Q2 | 1000000 Cycle | Reel | ||||||||
Mfr: EVQ-P4KB3Q TTI: EVQ-P4KB3Q Panasonic Industry Availability: 0In StockTactile Switches 4.7x3.5mm Right Angl Force=3.5N H=3.0mm | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 3.5 mm | Round | OFF - (ON) | 3.5 N | 20 mA | 15 VDC | 250 VAC | No | SPST | Gull Wing Lead | Gray | 6.2 mm | 2.55 mm | 3.5 mm | EVQ-P4 | 500000 Cycle | Reel | |||||||
Mfr: EVQ-P3401P TTI: EVQ-P3401P Panasonic Industry Availability: 0In StockTactile Switches 3.5x2.9mm Right Ang Light Touch Switch | 0In Stock | Non-Illuminated | SMD/SMT | Right Angle | 1.35 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 3.5 mm | 2.9 mm | 1.35 mm | EVQ-P3 | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PUD02K TTI: EVQ-PUD02K Panasonic Industry Availability: 0In StockTactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1 mm | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 4.7 mm | 3.5 mm | 1.65 mm | EVQ-PU | 100000 Cycle | Reel | ||||||||
Mfr: EVQ-PE405Q TTI: EVQ-PE405Q Panasonic Industry Availability: 0In StockTactile Switches SWITCH LT 1NF 6x3.5mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 1.5 mm | Rectangular | OFF - (ON) | 1 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 5 mm | EVQ-PE4 | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-PE504K TTI: EVQ-PE504K Panasonic Industry Availability: 0In StockTactile Switches SWITCH LT 1.6NF 6x3.5mm | 0In Stock | Non-Illuminated | Through Hole | Straight | 0.8 mm | Rectangular | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 3.5 mm | 4.3 mm | EVQ-PE5 | 50000 Cycle | Reel | ||||||||
Mfr: EVQ-Q2S01W TTI: EVQ-Q2S01W Panasonic Industry Availability: 0In StockTactile Switches Switch Light Touch 6mm Square SMD | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.2 mm | Round | OFF - (ON) | 1.6 N | 20 mA | 15 VDC | Yes | SPST | Leadless | White | 6.5 mm | 6 mm | 2 mm | EVQ-Q2 | 1000000 Cycle | Reel |