Panasonic Industry - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Press Fit | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Lug | PCB Mount | IP67 | Tray | ||||||
Mfr: ASQMR26430 TTI: ASQMR26430 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Solder Terminal,Normally Open,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR27B38 TTI: ASQMR27B38 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Left,Normally Open,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR27B28 TTI: ASQMR27B28 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Fork Terminal Left,Normally Closed,Simulated roller lever | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Simulated Roller Lever | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.5 N | Solder Pin, Left Angle | PCB Mount | IP67 | Tray | |||||
Mfr: ABS1512509 TTI: ABS1512509 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | ||
0In Stock | ABJ | Ultraminiature | SPST-NC | ON - (OFF) | Lever | 2 A | 125 VAC | 30 VDC | 1.27 N | Wire Lead | Chassis Mount | IP67 | Each | |||
Mfr: ABS1411513 TTI: ABS1411513 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches ABS (BS) Turquo | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Terminal | PCB Mount | IP67 | Each | ||
0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||||||
Mfr: ABS4516549 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Solder Pin | PCB Mount | IP67 | Bulk | ||
Mfr: ABV1610513 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger Wire | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 250 VAC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1513503 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, PCB | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | ||||||
0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Quick Connect | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1410419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger Solder | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||||
Mfr: ABS1514503 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches ABS SWITCH | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 125 VAC | 30 VDC | Solder Terminal | PCB Mount | IP67 | |||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
Mfr: AVM3445613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Si | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount |