Panasonic Industry - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 0.7 N | Solder Pin | PCB Mount | Tube | |||||||||
0In Stock | AV | Chassis Mount | Bulk | ||||||||||||||
Not Available Online | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP40 | Bulk | |||||||
Mfr: AH1664619-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simulated Roller Lever, Solder | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.54 N | Solder Lug | Chassis Mount | IP40 | Tube | |||
0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.26 N | Solder Pin | PCB Mount | IP40 | Tube | ||||
0In Stock | AVM | Plunger | 5 A | 250 VAC | 125 VDC | 1.5 N | Solder Pin | PCB Mount | Bulk | AVM35053-A | |||||||
0In Stock | AVM | Plunger | 5 A | 250 VAC | 125 VDC | 1.5 N | Solder Pin | Chassis Mount | Bulk | ||||||||
0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | PCB Mount | Bulk | |||||
0In Stock | AVT | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | ||||||||
0In Stock | AVT | Lever | 3 A | 250 VAC | 125 VDC | 0.5 N | Quick Connect | Chassis Mount | Bulk | ||||||||
0In Stock | ABJ | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.2 N | Wire Lead | Chassis Mount | Bulk | |||||||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1.3 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||||
Mfr: ABS1412409 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Lug | Chassis Mount | IP67 | Bulk | |||
Mfr: ABS1412519 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Solder | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | |||||||
Mfr: AVL3205613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 1mA to 100mA Pin Plunger, Solder | 0In Stock | AVL | Plunger | 100 mA | 250 VAC | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | Bulk | AVL3205613-A | ||||||
0In Stock | AVL | Lever | 5 A | 250 VAC | 125 VDC | 1.5 N | Solder Pin | Chassis Mount | Bulk | ||||||||
0In Stock | AVL | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 0.54 N | Solder Terminal | Chassis Mount | IP40 | Bulk | AVL32453-A | |||
Mfr: AVL38053-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 100mA to 5A, Pin Plunger, QC | 0In Stock | AVL | Plunger | 5 A | 250 VAC | 125 VDC | 1.5 N | Quick Connect | Bulk | ||||||||
Mfr: AVM32053-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 100mA to 5A, Pin Plunger, Solder | 0In Stock | AVM | Plunger | 5 A | 250 VAC | 125 VDC | 1.5 N | Solder Pin | Bulk | ||||||||
0In Stock | ABS | ||||||||||||||||
0In Stock | AVL | Subminiature | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | ||||||
0In Stock | AVT | Subminiature | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin | PCB Mount |