Panasonic Industry - Basic / Snap Action Switches
4,449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AH1764619-A TTI: AH1764619-A Panasonic Industry Availability: 100In StockBasic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB | 100In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||
193In Stock | ASQ1 | Stroke | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Bulk | ||||
400In Stock | ASQ1 | Stroke | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | Each | ||||
5,600In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | IP40 | Tube | |||
98In Stock | ASQ1 | Stroke | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Solder Pin | Chassis Mount | IP67 | Each | ||||
Mfr: ABV1612613H6 TTI: ABV1612613H6 Panasonic Industry Availability: 400In StockBasic / Snap Action Switches SWITCH SNAP TURQUOISE | 400In Stock | ABV | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 250 VAC | 2.94 N (300 g) | Wire Lead | Chassis Mount | IP67 | Each | ||||
124In Stock | ASQM1 | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 50 mA | 16 VDC | 1.2 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
Mfr: ABV1632613H5 TTI: ABV1632613H5 Panasonic Industry Availability: 496In StockBasic / Snap Action Switches SWITCH SNAP TURQUOISE | 496In Stock | ABV | SPST | OFF - (ON) | Roller Lever | 3 A | 250 VAC | 2.94 N (300 g) | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
0In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 0.64 N | Solder Pin | PCB Mount | IP67 | Each | |||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | ||||||
Mfr: AH1864619-A TTI: AH1864619-A Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB | 0In Stock | AH1 (FJ) | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.54 N | Solder Pin | PCB Mount | IP40 | Tube | ||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.25 N | Solder Pin | Chassis Mount | IP40 | Tube | |||
Mfr: ABS1416419 TTI: ABS1416419 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 1 N | Solder Lug | Chassis Mount | IP67 | Bulk | ||
0In Stock | ASQ1 | Stroke | SPST-NC | ON - (OFF) | Lever | 100 mA | 30 VDC | 1.7 N | Wire Lead | Chassis Mount | IP67 | Each | ||||
Mfr: ABV1216613 TTI: ABV1216613 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches 250VAC 3A Turquo Roller Lever | 0In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 250 VAC | 2.94 N | Quick Connect | Chassis Mount | IP67 | Each | |||
Mfr: AH1460619 TTI: AH1460619-A Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Pin Plunger PCB | 0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||
Mfr: ASQMR19J061 TTI: ASQMR19J061 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Solder terminal Operating Force 1.2N Both sides 2 bosses type | 0In Stock | ASQMR1 | SPST-NO | Plunger, Pin | 1 mA | 4.5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | |||||
Mfr: ASQMR21620 TTI: ASQMR21620 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches Resistor installed,Wire Leads Bottom Type,Normally Closed,Pin Plunger | 0In Stock | ASQMR2 | Turquoise Stroke Mini | Plunger, Pin | 1 mA to 50 mA | 5 VDC to 60 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||
Mfr: ABS1413409 TTI: ABS1413409 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR Long, Solder | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 125 VAC | 30 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | Each | ||
Mfr: ABS1516419 TTI: ABS1516419 Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Roller Lever, PCB | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.39 N | Solder Pin | PCB Mount | IP67 | Box | ||
0In Stock | ASQD1 | SPST-NC | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | ||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Roller Lever | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.5 N | Solder Pin, Right Angle | PCB Mount | IP67 | Tray |