V - Panasonic Industry - Varistors

660 Results
660 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D471
TTI: ERZ-V05D471
Panasonic Industry
Availability:

34,000In Stock

End of Life
Varistors 300 VAC 21J 810V-CL 5A-PK

34,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
21 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D511
TTI: ERZ-V20D511
Panasonic Industry
Availability:

3,350In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A511

3,350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
20 mm
10 kA
382 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D391
TTI: ERZ-V14D391
Panasonic Industry
Availability:

1,700In Stock

4,000 On Order
Expected 10-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A391

1,700In Stock

4,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
140 J
500 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D431
TTI: ERZ-V20D431
Panasonic Industry
Availability:

5,850In Stock

10,000 On Order
Expected 05-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A431

5,850In Stock

10,000 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
10 kA
303 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D680
TTI: ERZ-V10D680
Panasonic Industry
Availability:

800In Stock

End of Life
Varistors 68V 500A ZNR SUR ABSORBER 10MM

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
9.8 J
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D241
TTI: ERZ-V10D241
Panasonic Industry
Availability:

3,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A241

3,800In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D511
TTI: ERZ-V10D511
Panasonic Industry
Availability:

120,750In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A511

120,750In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D431
TTI: ERZ-V07D431
Panasonic Industry
Availability:

8,500In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A431

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
40 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D511
TTI: ERZ-V14D511
Panasonic Industry
Availability:

6,100In Stock

28,000 On Order
Expected
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A511

6,100In Stock

28,000 On Order
Expected
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
190 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D180
TTI: ERZ-V05D180
Panasonic Industry
Availability:

500In Stock

4,000 On Order
Expected 28-May-27
End of Life
Varistors 18V 250A

500In Stock

4,000 On Order
Expected 28-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
600 mJ
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D431
TTI: ERZ-V14D431
Panasonic Industry
Availability:

1,700In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A431

1,700In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
155 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D471
TTI: ERZ-V14D471
Panasonic Industry
Availability:

10,700In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A471

10,700In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
15.5 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D102
TTI: ERZ-V20D102
Panasonic Industry
Availability:

340In Stock

3,000 On Order
Expected 07-May-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A102

340In Stock

3,000 On Order
Expected 07-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
750 VAC
825 VDC
1 kV
1.65 kV
20 mm
7.5 kA
565 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D470
TTI: ERZ-V10D470
Panasonic Industry
Availability:

50In Stock

13,000 On Order
Expected
End of Life
Varistors 30V 5A CLAMP

50In Stock

13,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
6.8 J
4.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D621
TTI: ERZ-V10D621
Panasonic Industry
Availability:

34,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A621

34,800In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
3.5 kA
92 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D270
TTI: ERZ-V14D270
Panasonic Industry
Availability:

2,200In Stock

End of Life
Varistors 27V 10A CLAMP

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
7.8 J
16 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D820
TTI: ERZ-V10D820
Panasonic Industry
Availability:

600In Stock

End of Life
Varistors 82V 2500A ZNR SUR ABSORBER 10MM

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
14 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D112
TTI: ERZ-V10D112
Panasonic Industry
Availability:

100In Stock

16,000 On Order
Expected
End of Life
Varistors 1100V 2500A ZNR SUR ABSORB 10MM

100In Stock

16,000 On Order
Expected
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.815 kV
10 mm
3.5 kA
155 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D180
TTI: ERZ-V07D180
Panasonic Industry
Availability:

1,500In Stock

4,000 On Order
Expected 11-Jan-27
End of Life
Varistors 18V 250A ZNR SUR ABSORBER 7MM

1,500In Stock

4,000 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
1.1 J
3.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

400In Stock

End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

400In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D560
TTI: ERZ-V20D560
Panasonic Industry
Availability:

2,900In Stock

3,000 On Order
Expected 30-Apr-27
End of Life
Varistors 56V 2000A ZNR SUR ABSORBER 20MM

2,900In Stock

3,000 On Order
Expected 30-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
20 mm
3 A
41 J
12.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D201
TTI: ERZ-V14D201
Panasonic Industry
Availability:

1,600In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A201

1,600In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
70 J
770 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D390
TTI: ERZ-V14D390
Panasonic Industry
Availability:

600In Stock

End of Life
Varistors 25V 10A CLAMP

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
11 J
7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D391
TTI: ERZ-V10D391
Panasonic Industry
Availability:

9,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A391

9,800In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
70 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D751
TTI: ERZ-V10D751
Panasonic Industry
Availability:

200In Stock

1,000 On Order
Expected 10-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A751

200In Stock

1,000 On Order
Expected 10-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
100 J
160 pF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4