EZJP-M - Panasonic Industry - Varistors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P0V120JM TTI: EZJ-P0V120JM Panasonic Industry Availability: 0In StockVaristors 0402 7.5VDC 220pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 7.5 VDC | 12 V | 10 A | 220 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V120KM TTI: EZJ-P1V120KM Panasonic Industry Availability: 0In StockVaristors 0603 7.5VDC 330pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 7.5 VDC | 12 V | 20 A | 330 pF | - 40 C | + 85 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V101BM TTI: EZJ-P0V101BM Panasonic Industry Availability: 0In StockVaristors 0402 30VDC 10pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 100 V | 10 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: EZJ-P0V330GM TTI: EZJ-P0V330GM Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V650DM TTI: EZJ-P0V650DM Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 2 A | 27 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V270EM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 47pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 4 A | 56 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V270EM TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 0603 18volts 47pF VV=27volts AEC-Q200 | Not Available Online | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 5 A | 47 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V270RM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 18volts 20pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 2 A | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 25volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V220HM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0402 1mA 22V 150pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V270RM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 1 A | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V270BM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 10 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: EZJ-P1V180JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 11volts 220pF VV=18volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V220JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 13volts 220pF VV=22volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 10 A | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V180HM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0402 1mA 18V 150pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 18volts 100pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V420FM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 30volts 68pF VV=42volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 8 A | 68 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V420WM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 42V, 56pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 47 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V650DM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 40volts 27pF VV=65volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 2 A | 27 pF | - 55 C | + 150 C | AEC-Q200 | Reel |