EZJ-Z - Panasonic Industry - Varistors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-Z1V420FA TTI: EZJ-Z1V420FA Panasonic Industry Availability: 12,000In StockVaristors 42V 15A 68PF VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 15 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V420WA TTI: EZJ-Z0V420WA Panasonic Industry Availability: 50,000In StockVaristors 42V 10A 56PF VARISTOR | 50,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Industry Availability: 8,000In Stock40,000 On Order Expected 22-Jan-27 Varistors 27V 20A MULTILAYER VARISTOR | 8,000In Stock40,000 On Order Expected 22-Jan-27 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z1V330GA TTI: EZJ-Z1V330GA Panasonic Industry Availability: 12,000In StockVaristors 33V 20A MULTILAYER VARISTOR | 12,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-S2YD472 TTI: EZJ-S2YD472 Panasonic Industry Availability: 0In Stock6,000 On Order Expected 11-Jan-27 Varistors 30VDC 25A W/EMI VARISTOR | 0In Stock6,000 On Order Expected 11-Jan-27 | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VDC | 50 V | 4.7 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V171AA TTI: EZJ-Z1V171AA Panasonic Industry Availability: 0In Stock8,000 On Order Expected 17-Dec-26 Varistors 170V MULTILAYER VARISTOR | 0In Stock8,000 On Order Expected 17-Dec-26 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 170 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V270EA TTI: EZJ-Z1V270EA Panasonic Industry Availability: 0In StockVaristors 27V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V500AA TTI: EZJ-Z0V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V800AA TTI: EZJ-Z0V800AA Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-S1VD182 TTI: EZJ-S1VD182 Panasonic Industry Availability: 0In StockVaristors 30VDC W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VDC | 50 V | 1.8 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V180JA TTI: EZJ-Z1V180JA Panasonic Industry Availability: 0In StockVaristors 18V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V270EA TTI: EZJ-Z0V270EA Panasonic Industry Availability: 0In StockVaristors 27V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-S1VB822 TTI: EZJ-S1VB822 Panasonic Industry Availability: 0In StockVaristors 6VDC W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 6 VDC | 12 V | 8.2 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-S1VC392 TTI: EZJ-S1VC392 Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor Chip Typ EZJS Series | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 18 VDC | 30 V | 3.9 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V80010 TTI: EZJ-Z1V80010 Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VDC | 80 V | 0.8 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V800AA TTI: EZJ-Z1V800AA Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 80 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V180HA TTI: EZJ-Z0V180HA Panasonic Industry Availability: 0In StockVaristors 18V 10A 150PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 5 A | 27 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V270RA TTI: EZJ-Z0V270RA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor CHIP TYPE EEZJZ | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 3 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-S2YC822 TTI: EZJ-S2YC822 Panasonic Industry Availability: 0In StockVaristors 18VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18 VDC | 30 V | 25 A | 8.2 nF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z1V220JA TTI: EZJ-Z1V220JA Panasonic Industry Availability: 0In StockVaristors 22V 20A 220PF VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VDC | 22 V | 20 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-S2VB223 TTI: EZJ-S2VB223 Panasonic Industry Availability: 0In StockVaristors 6VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VDC | 12 V | 22 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z1V500AA TTI: EZJ-Z1V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-Z0V120JA TTI: EZJ-Z0V120JA Panasonic Industry Availability: 0In StockVaristors 12V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 220 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-Z0V80010 TTI: EZJ-Z0V80010 Panasonic Industry Availability: 0In StockVaristors 80V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 10 VDC | 80 V | 800 fF | - 40 C | + 85 C | Reel |
- 1
- 2