EZJ-P - Panasonic Industry - Varistors
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EZJ-P0V080GA TTI: EZJ-P0V080GA Panasonic Industry Availability: 20,000In StockVaristors 8V 3A MULTILAYER VARISTOR | 20,000In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-P0V270GA TTI: EZJ-P0V270GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V330GA TTI: EZJ-P0V330GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V420FA TTI: EZJ-P1V420FA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 68pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 10 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-PZV6R8GA TTI: EZJ-PZV6R8GA Panasonic Industry Availability: 0In StockVaristors 0201, 6.8V, 5A MAX CLAMP 20V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.7 VDC | 6.8 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V080MA TTI: EZJ-P0V080MA Panasonic Industry Availability: 0In StockVaristors 8V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-P0V120JA TTI: EZJ-P0V120JA Panasonic Industry Availability: 0In StockVaristors 0402 6.7VDC 220pF 1mA 12V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.7 VDC | 12 V | 10 A | 8 kJ | 220 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: EZJ-P0V420WA TTI: EZJ-P0V420WA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 56pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 6 A | 56 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V270GA TTI: EZJ-P1V270GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V330GA TTI: EZJ-P1V330GA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V080KA TTI: EZJ-P0V080KA Panasonic Industry Availability: 0In StockVaristors 8V 15A MULTILAYER VARISTOR | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 15 A | 290 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: EZJ-PZV150RA TTI: EZJ-PZV150RA Panasonic Industry Availability: 0In StockVaristors 0201, 15V, 1A MAX CLAMP 40V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 9 VDC | 15 V | 1 A | 20 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V270BA TTI: EZJ-P0V270BA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 10pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-P1V650DA TTI: EZJ-P1V650DA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor65V 27pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 40 VDC | 65 V | 6 A | 27 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-PZV080GA TTI: EZJ-PZV080GA Panasonic Industry Availability: 0In StockVaristors 0201, 8V, 5A MAX CLAMP 22V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 5.6 VDC | 8 V | 5 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V650DA TTI: EZJ-P0V650DA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor65V 27pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 40 VDC | 65 V | 2 A | 27 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V101BA TTI: EZJ-P0V101BA Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor100V 10pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 100 V | 10 pF | - 40 C | + 85 C | Reel | |||||||||
Mfr: EZJ-P1V120KA TTI: EZJ-P1V120KA Panasonic Industry Availability: 0In StockVaristors 0603 6.7VDC 330pF 1mA 12V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.7 VDC | 12 V | 20 A | 8 kJ | 330 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.7 VDC | 6.8 V | 20 A | 420 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
Not Available Online | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 4 A | 47 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 3.7 VDC | 6.8 V | 3 A | 100 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 8 V | 1 A | 27 pF | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: EZJ-PZV6R8JA TTI: EZJ-PZV6R8JA Panasonic Industry Availability: 0In StockVaristors 0201, 6.8V, 5A MAX CLAMP 20V | 0In Stock | EZJ-P | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 3.7 VDC | 6.8 V | 5 A | 220 pF | - 40 C | + 85 C | Reel |
- 1
- 2