Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V05D471CS
TTI: ERZ-V05D471CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
21 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A391
TTI: ERZ-E11A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U31JP252H
TTI: ERZ-U31JP252H
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorb 104x288x141mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1.32 kVAC
2.5 kV
3.8 kV
45 kA
1.8 kJ
400 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U32JP252F
TTI: ERZ-U32JP252F
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorb 104x238x122mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
1.32 kVAC
1.867 kVDC
2.5 kV
3.8 kV
20 kA
3.06 kJ
780 pF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-Z1V220JA
TTI: EZJ-Z1V220JA
Panasonic Industry
Availability:

0In Stock

Varistors 22V 20A 220PF VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
13 VDC
22 V
20 A
220 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D331
TTI: ERZ-V10D331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A331

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A431
TTI: ERZ-E07A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 9mm 430V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A241S1
TTI: ERZ-E11A241S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A271S1
TTI: ERZ-E11A271S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A361SC
TTI: ERZ-E11A361SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 360VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
13 mm
6 kA
130 J
480 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A471S1
TTI: ERZ-E11A471S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A681SC
TTI: ERZ-E11A681SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 680VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A241S1
TTI: ERZ-E14A241S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
7.5 kA
168 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A511S1
TTI: ERZ-E14A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-VF2M330
TTI: ERZ-VF2M330
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 33V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
20 VAC
26 VDC
33 V
65 V
125 A
1.2 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z0V270EA
TTI: EZJ-Z0V270EA
Panasonic Industry
Availability:

0In Stock

Varistors 27V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
47 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D112
TTI: ERZ-V14D112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A112

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D220
TTI: ERZ-V10D220
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
3.2 J
11 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V650DA
TTI: EZJ-P0V650DA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor65V 27pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
40 VDC
65 V
2 A
27 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A431S1
TTI: ERZ-E11A431S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A511S1
TTI: ERZ-E11A511S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A561SC
TTI: ERZ-E11A561SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-C20EK391
TTI: ERZ-C20EK391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorber Type E

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
250 VAC
320 VDC
390 V
650 V
8 kA
130 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C471
TTI: ERZ-VS34C471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC SURGE ABSORBR 775V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A681
TTI: ERZ-E14A681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 680volts 7.5KA 382J 600pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
7.5 kA
382 J
600 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 8
  • 9
  • 10