Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E07A621
TTI: ERZ-E07A621
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A431S1
TTI: ERZ-E14A431S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
7.5 kA
303 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A561SC
TTI: ERZ-E14A561SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 560VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
16.5 mm
7.5 kA
382 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A681S1
TTI: ERZ-E14A681S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 680VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17.5 mm
7.5 kA
382 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A391S1
TTI: ERZ-E11A391S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A471SC
TTI: ERZ-E11A471SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 470VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A821S1
TTI: ERZ-E11A821S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: EZJ-S2YC822
TTI: EZJ-S2YC822
Panasonic Industry
Availability:

0In Stock

Varistors 18VDC 25A W/EMI VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
SMD/SMT
SMD/SMT
0805 (2012 metric)
18 VDC
30 V
25 A
8.2 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V330GM
TTI: EZJ-P0V330GM
Panasonic Industry
Availability:

0In Stock

Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJP-M
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-VA5D471
TTI: ERZ-VA5D471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
60 pF
Ammo Pack
Datasheet
Mfr: EZJ-P0V270GA
TTI: EZJ-P0V270GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor27V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V330GA
TTI: EZJ-P0V330GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor33V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V420FA
TTI: EZJ-P1V420FA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor42V 68pFmax. 0603 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VDC
42 V
10 A
68 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14V241CS
TTI: ERZ-V14V241CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 50A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
700 pF
Bulk
Datasheet
Mfr: ERZ-E11A681
TTI: ERZ-E11A681
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 14MM 680V BULK ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
5 kA
190 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05A391
TTI: ERZ-E05A391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VEAV241
TTI: ERZ-VEAV241
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Ammo Pack
Datasheet
Mfr: EZJ-PZV6R8GA
TTI: EZJ-PZV6R8GA
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 6.8V, 5A MAX CLAMP 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
3.7 VDC
6.8 V
5 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VS34C751
TTI: ERZ-VS34C751
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 750VDC SURGE ABSORBR 1240V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
460 VAC
615 VDC
750 V
1.24 kV
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A102S1
TTI: ERZ-E11A102S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1000VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-V14D330
TTI: ERZ-V14D330
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 33V 1000A ZNR SUR ABSORBER 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
9.5 J
12.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V080MA
TTI: EZJ-P0V080MA
Panasonic Industry
Availability:

0In Stock

Varistors 8V 20A MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5.6 VDC
8 V
20 A
420 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: EZJ-Z1V80010
TTI: EZJ-Z1V80010
Panasonic Industry
Availability:

0In Stock

Varistors 80V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
10 VDC
80 V
0.8 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V800AA
TTI: EZJ-Z1V800AA
Panasonic Industry
Availability:

0In Stock

Varistors 80V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
80 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E08A471
TTI: ERZ-E08A471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 470V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10.5 mm
3.5 kA
85 J
180 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 6
  • 7
  • 8