Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E05A391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.2 kA
26 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05V220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
1.5 nF
Datasheet
Mfr: ERZ-V05V390CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
86 V
5 mm
250 A
700 pF
Datasheet
Mfr: ERZ-V14V470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
2 kA
6.75 nF
Datasheet
Mfr: ERZ-VA5V560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
123 V
5 mm
250 A
600 pF
Reel
Datasheet
Mfr: ERZ-VA7D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
3.8 nF
Datasheet
Mfr: ERZ-C32CK821B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
36 mm
25 kA
545 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32EK751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorber Type E

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
460 VAC
615 VDC
750 V
1.24 kV
25 kA
500 J
2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05V121CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
800 A
350 pF
Datasheet
Mfr: ERZ-V05V151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
300 pF
Datasheet
Mfr: ERZ-V05V361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
620 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V10D361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-VA9D151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
9 mm
3.5 kA
1.1 nF
Datasheet
Mfr: ERZ-VEEV621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
330 pF
Datasheet
Mfr: ERZ-V07D201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
200 pF
Datasheet
Mfr: ERZ-V07D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
3.6 nF
Datasheet
Mfr: ERZ-V07D241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.75 kA
170 pF
Datasheet
Mfr: ERZ-V07D361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
130 pF
Datasheet
Mfr: ERZ-V07D511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
90 pF
Datasheet
Mfr: ERZ-VGED391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
500 pF
Datasheet
Mfr: ERZ-E08F331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 330V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10.5 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D151CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
6 kA
2.2 nF
Datasheet
Mfr: ERZ-V14D221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
740 pF
Datasheet
Mfr: ERZ-V09V220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
1 kA
3.2 J
11 nF
- 40 C
+ 85 C
  • ...
  • 47
  • 48
  • 49
  • 50