Panasonic Industry - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VS34C241
TTI: ERZ-VS34C241
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240VDC SURGE ABSORBR 395V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VS34C271
TTI: ERZ-VS34C271
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 270VDC SURGE ABSORBR 455V @ V250A

Not Available Online

Call
or
View Details
VS
MOVs
PCB Mount
SMD/SMT
175 VAC
225 VDC
270 V
455 V
20 kA
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A241SC
TTI: ERZ-E11A241SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 240VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A271SC
TTI: ERZ-E11A271SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 270VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E11A331SC
TTI: ERZ-E11A331SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 330VDC 0.6W 1mA L/S=7.5mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
13 mm
6 kA
115 J
520 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A201SC
TTI: ERZ-E14A201SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
16.5 mm
7.5 kA
140 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A391SC
TTI: ERZ-E14A391SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
7.5 kA
275 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A911SC
TTI: ERZ-E14A911SC
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 1W 7500A L/S=10mm Cut LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17.5 mm
7.5 kA
510 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E10F431
TTI: ERZ-E10F431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 430volts 4500A 10mm Crimped Leads T&R

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
PCB Mount
Radial
275 VAC
350 VDC
430 V
1.025 kV
11.5 mm
4.5 kA
99 J
350 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V20R221
TTI: ERZ-V20R221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220 VAC 155J 360V-CL 10KA-PK

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
20 mm
Bulk
Datasheet
Mfr: ERZ-VA7V331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
130 pF
Datasheet
Mfr: ERZ-V05D391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V05V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
0.7 J
1.45 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
16 nF
Datasheet
Mfr: ERZ-VA9V220
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
9 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-VA9V820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-V10V102C1
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
Varistors
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10V270CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
1 kA
8 nF
Datasheet
Mfr: ERZ-V09D221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
3.5 kA
410 pF
Datasheet
Mfr: ERZ-V14D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
14 mm
2 kA
20 nF
Datasheet
Mfr: ERZ-V09V560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
3.75 nF
Datasheet
Mfr: ERZ-C32CK681B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
36 mm
25 kA
450 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V14D180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
14 mm
2 kA
25 nF
Datasheet
Mfr: ERZ-E11E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
21 J
130 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 47
  • 48
  • 49
  • 50